EAO White Square Push Button Lens for Use with 31 Series

Bulk discount available

Subtotal (1 pack of 3 units)*

$30.291

(exc. GST)

$33.321

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3 - 27$10.097$30.29
30 - 147$10.01$30.03
150 - 297$9.837$29.51
300 - 747$9.663$28.99
750 +$9.497$28.49

*price indicative

RS Stock No.:
248-5510
Distrelec Article No.:
304-40-421
Mfr. Part No.:
31-951.9
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Lens

For Use With

31 Series

Lens Colour

White

Lens Shape

Square

Standards/Approvals

DIN IEC 68-IEC 529IEC 512-4-3IEC 68-2-27IEC 512-4-4IEC 68-2-6IEC 1058 EN 61 058EN 61 058SEV 250 VAC/5 ACSA 300 VACULVDECE

Diameter

18mm

COO (Country of Origin):
CH

Lenses - EAO 31 Series


A selection of round, square and rectangular lenses in various colours suitable for use with the EAO 31 Series of illuminated push button switches and indicators. Each EAO 31 Series lens has a flat flush profile and is manufactured from Polymethyl Methacrylate. Lenses can be engraved, hot stamped or used with film inserts, apart from the white lenses 248-5510 and 248-5504 which are not suitable for use with film insert labelling.

Note

All lenses are transparent apart from the white lenses 248-5510 and 248-5504 which are translucent.
For the EAO 31 series of push button switches see stock number 749-2605 typically.
For the EAO 31 series of indicators see stock number 248-5368 typically.
For the EAO 31 series tool kit see stock number 248-5481.
For a suitable filament lamp see stock number 655-9211 typically.
For a suitable white single chip LED see stock number 225-997 typically.

Related links