RS PRO Clip On Cable Markers, assorted colours, Pre-printed "0-9 - A-Z", 1.2-2mm Cable

Subtotal (1 bag of 900 units)*

$66.67

(exc. GST)

$73.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$66.67$0.074

*price indicative

RS Stock No.:
243-6410
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Affixing Method

Clip On

Legend

0-9 - A-Z

Minimum Cable Diameter

1.2mm

Maximum Cable Diameter

2mm

Cable Diameter Range

1.2-2mm

Colour

Assorted

Fire Behaviour

Self-extinguishing

Standards Met

RoHS Compliant, UL, UL 94 V-2

COO (Country of Origin):
TW

RS PRO Clip-On Cable Markers


Use these cable markers from RS PRO during electrical cable installation to identify circuits. These high-quality Snap-On markers are made from Nylon 66, UL-approved material, supplied with a selection of colours and numerical identification marks. These clip-on cable markers are easy to assemble as they can be applied after the cable has been connected, thanks to their fast Snap-On function. The cable markers come with precise and long-lasting printing, which will not fade away easily.

Why would you choose these markers?


RS PRO cable markers are a quick and easy way to label your cables. The kit contains nine different colours including black, brown, green, grey, orange, red, violet, white and yellow. They're highly flexible and grip wires tightly without sliding and can therefore be used with various cable diameters and are commonly used as cable identifiers on electrical circuits found in commercial and industrial settings.

Features and Benefits


  • Fast, Snap-On installation

  • Flexible design

  • High quality hot-foil stamped

  • Used to identify your circuits

  • Nylon 66

  • 9 Colours with numbers

  • Easy to install either prior or after your cables connected

RS PRO Clip-On Cable Markers Variants – Available Separately


  • For cable diameter range: 4.2 mm to 5.1 mm, RS stock no: 243-6408

  • For cable diameter range: 3 mm to 3.6 mm, RS stock no: 243-6409

  • For cable diameter range: 1.2 mm to 2 mm, RS stock no: 243-6410

Applications


They're found in electrical cable and wire installation within commercial and industrial settings and are suitable for use in;

  • Factories

  • Workshops

  • Garages

Why RS PRO?


RS PRO is our own brand of great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards and only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links