EPIC H-BE Range Heavy Duty Power Connector Hood 2

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$24.48

(exc. GST)

$26.93

(inc. GST)

RS Stock No.:
243-6164
Mfr. Part No.:
10080000+12954500
Brand:
EPIC
Find similar products by selecting one or more attributes.
Select all

Brand

EPIC

Product Type

Heavy Duty Power Connector Hood

Sub Type

Connector Hood

Locking Type

2 Lever

Series

H-BE

Mount Type

Connector Hood

Pole Format

72+E

Body Material

Aluminium Alloy

IP Rating

IP65

Standards/Approvals

No

Number of Levers

2

Thread Size

PG21

COO (Country of Origin):
DE

H-BE/H-DD Hoods and Cable Glands. PG and Metric versions


From Contact Connectors, this hood and cable gland kit is for use with Contact Epic H-BE and H-DD connector inserts. The hoods have integrated pips to connect securely to corresponding connector housing levers.

Available in this Range


• Stock No.448-698 is a H-BE 6/H-DD 24 way side entry hood with a PG13.5 Cable Gland

• Stock No. 448-711 is a H-BE 10/H-DD 42 way side entry hood with a PG16 Cable Gland

• Stock No. 448-727 is a H-BE 16/H-DD 72 way side entry hood with a PG21 Cable Gland

• Stock No. 448-733 is a H-BE 24/H-DD 108way side entry hood with a PG21 Cable Gland

• Stock No. 448-705 is a H-BE 6/H-DD 24 way top entry hood with a PG13.5 Cable Gland

• Stock No. 243-6158 is a H-BE 10/H-DD 42 way top entry hood with a PG16 Cable Gland

• Stock No. 243-6164 is a H-BE 16/H-DD 72 way top entry hood with a PG21 Cable Gland

• Stock No. 448-749 is a H-BE 6/H-DD 24 way side entry hood with a PG21 Cable Gland

• Stock No. 448-755 is a H-BE 6/H-DD 24 way top entry hood with a PG21 Cable Gland

• Stock No. 448-761 is a H-BE 10/H-DD 42 way side entry hood with a PG29 Cable Gland

• Stock No. 298-5256 is a H-BE 10/H-DD 42 way top entry hood with a PG29 Cable Gland

• Stock No. 298-5262 is a H-BE 16/H-DD 72 way top entry hood with a PG29 Cable Gland

• Stock No. 298-5278 is a H-BE 24/H-DD 108 way top entry hood with a PG29 Cable Gland

• Stock No. 243-6186 is a H-BE 24/H-DD 108 way top entry hood with a PG21 Cable Gland

H-BE / H-DD Hoods & Housings


HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.

Aluminium alloy construction

Metric versions also available

High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts

These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.

The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.

All this allows for a wide variety of commercial and industrial applications.

Approvals

UL listed, CSA certified, SEV

Related links