RS PRO Dzr Copper Alloy Bs En 12420 Cw602N Single Check Valve 28 mm, 10 bar

Bulk discount available

Subtotal (1 unit)*

$42.76

(exc. GST)

$47.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$42.76
5 +$35.20

*price indicative

RS Stock No.:
242-2835
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Single

Product Type

Check Valve

Inlet Port Size

28 mm

Body Material

Dzr Copper Alloy Bs En 12420 Cw602N

Maximum Operating Pressure

10 bar

Outlet Thread Standard

No

Maximum Operating Temperature

85°C

Standards/Approvals

WRAS Approved, BS EN 13959

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO BI Series DZR Single Check Valves – 10 Bar


RS PRO is proud to introduce the BI range of single checks valves designed for use in water supplies. These high-quality valves are constructed from a DZR copper alloy and finished with nickel plating. Our check valves can be installed horizontally or vertically in pipework and offer rapid closure preventing flow reversal and hydraulic shock. Three sizes are available, each designed for use with water outlets such as a thermostatic shower or thermostatic taps.

Features and Benefits


  • Non verifiable single check valve

  • Installed in horizontal or vertical

  • DZR copper alloy with nickel plated finish

  • Spring assistance gives rapid closure

  • Prevent backflow, flow reversal and hydraulic shock

  • Can also be used with showers and taps

  • Supplied with compression ends that comply with BS EN 1252-2 for use with R250 (half-hard) copper tube.

  • Specification


  • Body: DZR Copper Alloy

  • Cartridge: Plastic

  • ’O’ Ring: NBR rubber

  • ’Compression nut: Brass

  • ’Olive: Brass

  • Technical Data


  • Max inlet pressure: 10 bar

  • Min inlet pressure: 0.1 bar

  • Max continuous temperature: 85˚C

  • Conforms to: BS EN 13959

  • WRAS approved product

  • Did you know


    If you install an additional single check valve in the same supply pipe, you create a non-verifiable double-check valve. This application will prevent backflow and contamination of the water supply.

    RS PRO BI DZR Single Check Valve Variant – Sold Separately


  • Size: 15 mm, RS stock no: 242-2833

  • Size: 22 mm, RS stock no: 242-2834

  • Size: 28 mm, RS stock no: 242-2835

  • Applications


  • Domestic dwellings

  • Public and Commercial Buildings

  • Related links