RS PRO Crimp Die Set, Coaxial Type Crimp Die Black

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$234.47

(exc. GST)

$257.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$234.47
5 - 24$211.04
25 +$173.67

*price indicative

RS Stock No.:
241-4748
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Die Set

Insulation

Uninsulated

Colour

Black

Sub Type

Crimp Die

For Use With

Terminal

Standards/Approvals

No

RoHS Status: Exempt

RS Die Sets for Heavy Duty Hand Crimp Tool


Die sets for use with heavy duty hand crimp tool stock no. 241-4710

Stock number 241-4726 is a crimp die for terminal sizes 6mm2, 10mm2, 70mm2 and 95mm2

Stock number 241-4732 is a crimp die for terminal sizes 16mm2, 25mm2, 35mm2 and 50mm2

Stock number 241-4748 is a crimp die for terminal sizes 120mm2 and 150mm2

Die sets for use with heavy duty tool stock no. 241-4710

Related links