RS PRO Crimp Die Set, Coaxial Type Crimp Die Black
- RS Stock No.:
- 241-4732
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$281.31
(exc. GST)
$309.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $281.31 |
| 5 - 24 | $253.17 |
| 25 + | $208.38 |
*price indicative
- RS Stock No.:
- 241-4732
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crimp Die Set | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Sub Type | Crimp Die | |
| For Use With | Terminal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crimp Die Set | ||
Insulation Uninsulated | ||
Colour Black | ||
Sub Type Crimp Die | ||
For Use With Terminal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Crimp Die Set, Terminal
RS PRO crimping dies are tools you can use to connect your open wires to crimp-pin connectors. The dies work by tightly squeezing the pin connector and puncturing the connector holding the wires, to make sure they connect and stay connected.
These versatile dies are suitable for terminal sizes of 16 mm², 25 mm², 35 mm² and 50 mm², which means you can use them with a range of wire types. Crimping tools like these dies are often used in metalworking. You can also find them in applications where crimp-pin connectors are commonly used.
The connector pins are handled and packed in accordance with electrostatic discharge (ESD) ANSI/ESD S20.20:2014 and with British (BS EN 61340-5-1:2007) and American (ANSI/ESD S20.20:2014) electrostatic discharge (ESD) requirements. This means you can rest assured that the risk of electrostatic discharge is reduced to a minimum.
Features and Benefits
• Terminal crimp connector type
• Maximum wire size of 50 mm²
• Minimum wire size of 16 mm²
• Uninsulated
Related links
- RS PRO Crimp Die Set, Coaxial Type Crimp Die Black
- TE Connectivity Coaxial Type Crimp Die Black
- RS PRO Crimp Die Set Hex size 4.3 mm Black
- RS PRO Crimp Die Set, Coaxial Type Crimp Die Yellow
- RS PRO Crimp Die Set Red
- RS PRO Crimp Die Set Blue, Yellow
- RS PRO Coaxial Type Crimp Die Black
- RS PRO Coaxial Type Crimp Die Black
