RS PRO XQ Type K Copper Disc Thermocouple 1 m Length, 1 mm Diameter, 0 °C → 200 °C Max
- RS Stock No.:
- 239-4679
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$38.81
(exc. GST)
$42.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.81 |
| 5 + | $31.93 |
*price indicative
- RS Stock No.:
- 239-4679
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thermocouple Type | K | |
| Product Type | Copper Disc Thermocouple | |
| Probe Diameter | 1mm | |
| Probe Length | 1m | |
| Maximum Temperature Sensed | 200°C | |
| Probe Material | Perfluoroalkoxy Alkane | |
| Terminal Type | Bare Wire Tail | |
| Series | XQ | |
| Cable Length | 1m | |
| Standards/Approvals | JIS | |
| Minimum Temperature Sensed | 0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thermocouple Type K | ||
Product Type Copper Disc Thermocouple | ||
Probe Diameter 1mm | ||
Probe Length 1m | ||
Maximum Temperature Sensed 200°C | ||
Probe Material Perfluoroalkoxy Alkane | ||
Terminal Type Bare Wire Tail | ||
Series XQ | ||
Cable Length 1m | ||
Standards/Approvals JIS | ||
Minimum Temperature Sensed 0°C | ||
- COO (Country of Origin):
- GB
RS PRO Type K Copper Disc, Twin Twist Thermocouple - Bare Wire Termination
From RS PRO a Type K thermocouple designed for taking surface temperature measurements. The thermocouple lead is made from twin-twist 1/0.2 mm wire with a durable PFA insulation. One end of the lead is bare wire, the other end is terminated with a copper disc. Type K thermocouples have good mechanical strength, flexibility, resistant to oils & acids and other adverse fluids, steam and gasses. The ideal solution for temperature measurement and surface measurement.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect.
What is a Surface Thermocouple?
This thermocouple is designed for measuring the temperature on a surface. Most thermocouples have a sensing tip where there ends of the thermocouple wires are encased in sheaths or protection tubes which do not allow for measuring the temperature of a surface area. In surface temperature sensing thermocouples, the exposed welded wire junction is housed in a magnet or adhesive patch which provides a true surface contact. This affixing method allows these thermocouples to be used on many types of surfaces including uneven and circular surfaces. They are also simple to use and easy to replace and position.
Features and Benefits
Variants
Applications
Type K Thermocouples are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Type K Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 1m Length 0°C → +200°C
- RS PRO Type J Copper Disc Thermocouple 1m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 5m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 2m Length, 6.35mm Diameter → +200°C
- RS PRO Type K Copper Disc Thermocouple 2m Length 0°C → +200°C
- RS PRO Type K Copper Disc Thermocouple 5m Length 0°C → +200°C
- RS PRO Type K Thermocouple 1m Length, 6.35mm Diameter → +200°C
