RS PRO Type K Magnetic Strip Thermocouple 1m Length, 25 x 50mm Diameter → +100°C
- RS Stock No.:
- 239-4668
- Brand:
- RS PRO
Price Each**
$43.03
(exc. GST)
$47.33
(inc. GST)
31 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $43.03 |
**price indicative
Related links
- RS PRO Type K Magnetic Strip Thermocouple 1m Length, 25 x 50mm...
- RS PRO Type K Magnetic Strip Thermocouple 1m Length -50°C → +100°C
- RS PRO Type K Magnetic Strip Thermocouple 2m Length, 25 x 50mm...
- RS PRO Type K Magnetic Strip Thermocouple 2m Length -50°C → +100°C
- RS PRO Type K Thermocouple 1m Length -100°C → +250°C
- RS PRO Type K Thermocouple 1m Length, 4.5mm Diameter → +1200°C
- RS PRO Type K Thermocouple 1m Length, 3mm Diameter → +800°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 1/0.2mm...