- RS Stock No.:
- 239-4667
- Brand:
- RS PRO
In Global stock for delivery within 21 working day(s)
Price (ex. GST) Each
$48.06
(exc. GST)
$52.87
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $48.06 |
5 + | $39.56 |
- RS Stock No.:
- 239-4667
- Brand:
- RS PRO
Related links
- RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +350°C
- RS PRO Type T Thermocouple 2m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +400°C
- RS PRO Type J Thermocouple 2m Length, 1/0.3mm Diameter → +400°C
- RS PRO Type J Thermocouple 2m Length, 1/0.3mm Diameter → +350°C
- RS PRO Type J Thermocouple 2m Length, 1/0.2mm Diameter → +260°C
- RS PRO Type K Thermocouple 2m Length, 1/0.3mm Diameter → +250°C
- RS PRO Type K Thermocouple 1m Length, 1/0.3mm Diameter → +100°C