RS PRO 2 Position Illuminated Selector Switch Head, 22.5 mm Cutout, IP65

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.30

(exc. GST)

$26.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.30
5 +$19.99

*price indicative

RS Stock No.:
238-3935
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Selector Switch Head

Illuminated

Yes

Number of Positions

2

Cutout Diameter

22.5mm

Switch Operation

Maintained

IP Rating

IP65

Standards/Approvals

RoHS

RS PRO Selector Switch Heads – Illuminated Short Lever


From the trusted brand RS PRO, a range of high-quality selector switch heads designed to be used in conjunction with a compatible contact block and support base. These selector switch heads have a plastic body, illuminated short levers in various colours, and are available with 2 or 3 switch position options. During application, they are front panel mounted via a 22 mm cut-out and should be connected to a support base secured with screws. Once fully operational the selector switch heads open and close contacts, turn right, left, and centre with a positive feel without rotation of the operators.

Features and Benefits


  • Front panel mount

  • Colour short lever

  • Plastic outer

  • Illuminated

  • Switch position: 2 or 3

  • Switch Actuation: Maintained or Spring Return from Left and Right

  • Outer diameter: 30 mm

  • IP65 rating

  • Mechanical Specification


  • Operating Temperatures: -25 °C to +70 ° C

  • Stock Temperatures: -40 °C to +80 ° C

  • Mechanical durability (Millions of operations): 0.3

  • B10d (Millions of operations): 0.6

  • Max. switching frequency [Cicli/h] 3600

  • Illuminated Short Lever Variants – Available Separately


  • Green, 2 Position, Maintained - RS stock no: 238-3934

  • Transparent, 2 Position, Maintained - RS stock no: 238-3935

  • Green, 3 Position, Maintained - RS stock no: 238-3936

  • Transparent, 3 Position, Spring Return from Left and Right - RS stock no: 238-3938

  • Transparent, 3 Position, Maintained - RS stock no: 238-3937

  • Applications


  • Automotive

  • Building and Public Works

  • Industrial Controls

  • Control System

  • Lighting Controls

  • Medical Equipment

  • Commercial Kitchen Appliances

  • Why would you choose RS PRO for Selector Switch Heads?


    RS PRO offer a comprehensive range of selector switch heads which include non-illuminated and illuminated. Each selector switch head is of the high-quality, available in a variety of switch actuations designed to suit your application. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links