RS PRO 120 mm Low Carbon Austenitic Steel Rounded, Flat ESD Safe Tweezer

Subtotal (1 unit)*

$46.53

(exc. GST)

$51.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 60 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.53

*price indicative

RS Stock No.:
238-0687
Distrelec Article No.:
304-19-070
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Tweezer

Material

Low Carbon Austenitic Steel

Overall Length

120mm

Point Type

Rounded, Flat

Anti-Magnetic

Yes

ESD Safe

Yes

Number of Pieces

1

Anti-Acid

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
IN

RS PRO ESD Low Carbon Austenitic Steel Tweezers


RS PRO is proud to introduce a series of ESD safe tweezers designed for use where corrosion resistance and toughness are primary requirements. Upon inspection, they are made from low-carbon austenitic steel that contains chromium and nickel. These non-magnetisable tweezers are available in with 110 mm, 120 mm & 130 mm lengths with various tip points, feel great in the hand and are compatible with finger gloves. RS PRO ESD tweezers are the ideal solution for grabbing & holding components like Semiconductors, SMDs and Resistors especially when precision and accuracy are needed.

Features and Benefits


  • High-quality ESD tweezer

  • Low carbon austenitic steel

  • Non-magnetisable

  • Good corrosion resistance to most chemicals, salts, and acids

  • Generally used where corrosion resistance and toughness are primary requirements

  • Laser marked

  • Specification


  • Length: 110 mm, 120 mm & 130 mm

  • Anti- magnetic

  • Anti-acid

  • Applications


    Tweezers are an excellent tool for safely picking up and handling small parts and components and placing them with precision. Tweezers are available in a range of sizes and materials to accommodate a variety of applications that require intricate detail. They are used in a wide range of industries and applications including:

  • Microelectronics

  • Jewellery making

  • Laboratories

  • Watch making and repairs

  • Medical fields

  • Related links