RS PRO, 2.1 m Cat5e Ethernet Cable, Blue RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS Stock No.:
- 237-8587
- Brand:
- RS PRO
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$657.20
(exc. GST)
$722.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $6.572 | $657.20 |
*price indicative
- RS Stock No.:
- 237-8587
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 2.1m | |
| Shield Type | U/UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Blue | |
| Standards/Approvals | ANSI/TIA-568 | |
| Voltage | 80 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 2.1m | ||
Shield Type U/UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Blue | ||
Standards/Approvals ANSI/TIA-568 | ||
Voltage 80 V | ||
RS PRO Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue, 2.1m
This range of RS PRO Cat5e Ethernet Cables have been designed with the highest quality and versatility in mind. Featuring support bandwidth 250 MHz & transmitting data at speeds of up to 1000 Mbps. It is 100 % tested for open, shorts and crossed wires and are compliant with the latest standards. Cables are available in different lengths and colours to suit your application.
Features and Benefits
Lead free, RoHS compliant
What is a Cat5e Cable?
Cat5e cables are a type of Ethernet cable, running from the internet source, like a router, to the intended target. It had a twister pair build and will excel in both home and workplace environments. The use of copper within the patch cord itself guarantees the excellent network connection needed for a reliable and smooth internet activity.
Why Cat5e?
The choice of which category cable to use is ultimately down to the user. Cat5e will run applications up to 100 MHz, which would be perfect for most workplaces and server rooms which require a constant internet connection for day to day activities.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8588
Related links
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Grey RJ45 to Male RJ45 Male Terminated PVC Sheath
- StarTech.com Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- RS PRO Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- Decelect Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
- StarTech.com Blue RJ45 to Male RJ45 Male Terminated PVC Sheath
