RS PRO Euro Blocks Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 300 units)*

$167.10

(exc. GST)

$183.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
300 - 1200$0.557$167.10
1500 +$0.502$150.60

*price indicative

RS Stock No.:
237-8513
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Wire Connection Method

Screw

Colour

Green

Voltage

300V

Standards/Approvals

RoHS

Width

16mm

Series

Euro Blocks

Depth

8.5mm

Length

25mm

RS PRO 5-pin PCB Terminal Block, 5.08mm Pitch Rows


This range of RS PRO Series of Euro Blocks are a broad range of PCB mounted Terminal blocks and have been designed with the highest quality and versatility in mind. Available in varying sizes and profiles with pitches ranging from 15.00mm down to 3.50mm.

This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece ’pluggable’ versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.

Features and Benefits


  • Industry standard compatibility

  • Dove tail design allows building multi-positions

  • Captive screw with rising clamp design

  • Euro blocks are supplied open screw “wire ready” position which shortens the time for connection

    Applications


    This range of RS PRO PCB Terminal Blocks can be used to secure 2 or more wires together and mounted onto printed circuit boards. They can be used in a variety of industries but Ideal for electronics, healthcare automotive Plus many more. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Also available for purchase in a pack size of 1. Please see RS 237-8514

    Related links