- RS Stock No.:
- 237-8429
- Brand:
- RS PRO
On back order for despatch 04/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 200)
$1.645
(exc. GST)
$1.809
(inc. GST)
Units | Per unit | Per Box* |
200 - 800 | $1.645 | $329.00 |
1000 + | $1.481 | $296.20 |
*price indicative |
- RS Stock No.:
- 237-8429
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS PRO 3-pin PCB Terminal Block, 5mm Pitch Rows
This range of RS PRO Series of Euro Blocks are a broad range of PCB mounted terminal blocks and have been designed with the highest quality and versatility in mind. Available in varying sizes and profiles with pitches ranging from 15.00mm down to 3.50mm.
This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece pluggable versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.
This particular range from RS PRO includes types with wire entry from Top, Side or Side Angle. Two piece pluggable versions and 'Lever Actuated' styles are also available. Each contains a unique wire guard design and is precision manufactured for smooth operation and ease of use.
Features and Benefits
- Industry standard compatibility
- Dove tail design allows building multi-positions
- Captive screw with rising clamp design
Euro blocks are supplied open screw wire ready position which shortens the time for connection
Applications
This range of RS PRO PCB Terminal Blocks can be used to secure 2 or more wires together and mounted onto printed circuit boards. They can be used in a variety of industries but ideal for electronics, healthcare automotive plus many more. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 200. Please see RS 237-8429
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Free Hanging (In Line) |
Related links
- RS PRO 3.5mm Pitch 4 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.81mm Pitch 4 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5.08mm Pitch 2 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5mm Pitch 4 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.5mm Pitch 5 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5.08mm Pitch 5 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 5mm Pitch 5 Way Pluggable Terminal Block Free Hanging (In Line)
- RS PRO 3.81mm Pitch 2 Way Pluggable Terminal Block Free Hanging (In Line)