RS PRO CR2032 Battery Holder Leaf Spring
- RS Stock No.:
- 237-8381
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 tray of 70 units)*
$52.29
(exc. GST)
$57.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 70 - 280 | $0.747 | $52.29 |
| 350 + | $0.672 | $47.04 |
*price indicative
- RS Stock No.:
- 237-8381
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Battery Holder | |
| Compatible Battery Size | CR2032 | |
| Sub Type | Holder | |
| Number of Cells | 1 | |
| Mount Type | Through Hole | |
| Body Material | Polybutylene Terephthalate | |
| Termination Type | Leaf Spring | |
| Standards/Approvals | RoHS | |
| Series | BH-91 | |
| Width | 13.1mm | |
| Length | 23.4mm | |
| Height | 13.1mm | |
| Diameter | 20mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Battery Holder | ||
Compatible Battery Size CR2032 | ||
Sub Type Holder | ||
Number of Cells 1 | ||
Mount Type Through Hole | ||
Body Material Polybutylene Terephthalate | ||
Termination Type Leaf Spring | ||
Standards/Approvals RoHS | ||
Series BH-91 | ||
Width 13.1mm | ||
Length 23.4mm | ||
Height 13.1mm | ||
Diameter 20mm | ||
RS PRO CR2032 Battery Holder, Leaf Spring Contact
This range of RS PRO Battery Holders, Battery Snaps, Spring Connectors, and Mobile Battery Connectors have been designed with the highest quality and versatility in mind, to create connections and contain batteries in electronic equipment. This range includes battery holders and coin cell holders for AAA, AA, C, D, 9V and lithium coin cells.
RS PRO offers a variety of terminations such as through hole PCB leads, SMT leads, wire leads and solder lugs. Our superior retention holders are moulded of UL-94V0 or UL-94HB material with spring steel contacts and perform extremely well under normal or adverse environment conditions.
Features and Benefits
Light Weight
Applications
These RS PRO Battery holders are ideal for use in electrical and electronic design solutions typically by electrical engineers, electronic technicians and DIY hobbyists.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Also available for purchase in a pack size of 1. Please see RS 237-8382
Related links
- RS PRO CR2032 Battery Holder Leaf Spring
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
