FIBET Fibet M6 x 18 mm Anti-Vibration Mount, Bobbin with 18 daN Compression Load
- RS Stock No.:
- 237-1972
- Mfr. Part No.:
- 2020VD18-45
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
$21.22
(exc. GST)
$23.344
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
- Plus 168 unit(s) shipping from 20 April 2026
- Plus 168 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $5.305 | $21.22 |
| 24 - 116 | $5.28 | $21.12 |
| 120 + | $4.343 | $17.37 |
*price indicative
- RS Stock No.:
- 237-1972
- Mfr. Part No.:
- 2020VD18-45
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Bobbin | |
| Product Type | Anti-Vibration Mount | |
| Thread Size | M6 x 18 mm | |
| Trade Name | Fibet | |
| Overall Height | 20mm | |
| Static Load Rating | 4.5daN | |
| Outside Diameter | 20mm | |
| Material | Natural Rubber, Zinc Plated Steel | |
| Standards/Approvals | RoHS | |
| Shore Hardness | 45 IRHD | |
| Compression Load | 18daN | |
| Series | VD | |
| Compression Deflection | 4mm | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Bobbin | ||
Product Type Anti-Vibration Mount | ||
Thread Size M6 x 18 mm | ||
Trade Name Fibet | ||
Overall Height 20mm | ||
Static Load Rating 4.5daN | ||
Outside Diameter 20mm | ||
Material Natural Rubber, Zinc Plated Steel | ||
Standards/Approvals RoHS | ||
Shore Hardness 45 IRHD | ||
Compression Load 18daN | ||
Series VD | ||
Compression Deflection 4mm | ||
- COO (Country of Origin):
- IT
Male-Female Mounts
VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male To Female
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 33.6kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 29.5kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 45kg Compression Load
- FIBET M6 Anti Vibration Mount, Female to Female Bobbin with 18.4kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 40kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 23.4kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 29.24kg Compression Load
