- RS Stock No.:
- 237-1792
- Mfr. Part No.:
- 4030VV23-50
- Brand:
- FIBET
40 In AU stock for next working day delivery
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$14.443
(exc. GST)
$15.887
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $14.443 | $57.772 |
24 - 44 | $14.243 | $56.972 |
48 + | $14.005 | $56.02 |
*price indicative |
- RS Stock No.:
- 237-1792
- Mfr. Part No.:
- 4030VV23-50
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 40mm |
Overall Height | 76mm |
Material | Natural Rubber |
Compression Load | 109.8kg |
Metalwork | Zinc Plated Steel |
Shearing Load | 20.5kg |
Compression Deflection | 6mm |
Related links
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 105.2kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 22.5kg...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 32.4kg...
- FIBET M4 Anti Vibration Mount, Male to Male Bobbin with 11.5kg...
- FIBET Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with...
- Paulstra Hutchinson M8 Anti Vibration Mount, Male to Female Bobbin...
- RS PRO M8 Anti Vibration Mount, Rubber Bobbin with 63kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin...