- RS Stock No.:
- 189-3199
- Brand:
- RS PRO
164 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$3.195
(exc. GST)
$3.515
(inc. GST)
Units | Per unit | Per Pack* |
4 - 16 | $3.195 | $12.78 |
20 + | $2.628 | $10.512 |
*price indicative |
- RS Stock No.:
- 189-3199
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Cylindrical Bobbin mounts are simple and cost-effective vibration isolators that are used in compression. Please note the thread size (G) is equal to thread depth. As standard with zinc plated mild steel plate.
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Rubber Bobbin |
Thread Size | M8 |
Diameter | 30mm |
Overall Height | 17mm |
Material | Natural Rubber |
Compression Load | 63kg |
Shore Hardness | 60 Shore A |
Metalwork | Zinc Plated Steel |
Related links
- FIBET M8 Anti Vibration Mount, Male to Female Bobbin with 105.2kg...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 73.6kg...
- FIBET M8 Anti Vibration Mount, Male to Male Bobbin with 109.8kg...
- RS PRO Cylindrical M8 Anti Vibration Mount, Male Buffer Foot with...
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 46kg Compression Load
- RS PRO M8 Anti Vibration Mount, Male Buffer Foot with 96.2kg...
- RS PRO Cylindrical M8 Anti Vibration Mount with 28kg Compression Load
- RS PRO Cylindrical M8 Anti Vibration Mount, Male to Male Bobbin...