FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 32.4kg Compression Load
- RS Stock No.:
- 237-1708
- Mfr. Part No.:
- 2020VV18-60
- Brand:
- FIBET
Bulk discount available
Subtotal (1 pack of 4 units)*
$15.98
(exc. GST)
$17.576
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 02 February 2026
- Plus 32 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 20 | $3.995 | $15.98 |
| 24 - 44 | $3.893 | $15.57 |
| 48 + | $3.843 | $15.37 |
*price indicative
- RS Stock No.:
- 237-1708
- Mfr. Part No.:
- 2020VV18-60
- Brand:
- FIBET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIBET | |
| Anti Vibration Mount Type | Male to Male Bobbin | |
| Thread Size | M6 | |
| Diameter | 20mm | |
| Overall Height | 56mm | |
| Material | Natural Rubber | |
| Compression Load | 32.4kg | |
| Metalwork | Zinc Plated Steel | |
| Compression Deflection | 4mm | |
| Shearing Load | 5.8kg | |
| Select all | ||
|---|---|---|
Brand FIBET | ||
Anti Vibration Mount Type Male to Male Bobbin | ||
Thread Size M6 | ||
Diameter 20mm | ||
Overall Height 56mm | ||
Material Natural Rubber | ||
Compression Load 32.4kg | ||
Metalwork Zinc Plated Steel | ||
Compression Deflection 4mm | ||
Shearing Load 5.8kg | ||
- COO (Country of Origin):
- IT
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Related links
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 17.6kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 28kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 84.9kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 72.4kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 42.6kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 43.8kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Female Bobbin with 33.6kg Compression Load
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 55kg Compression Load
