- RS Stock No.:
- 236-9242
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 25
$161.31
(exc. GST)
$177.44
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 + | $161.31 | $6.452 |
*price indicative |
- RS Stock No.:
- 236-9242
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Screened Multicore Industrial Cables - 0.5mm² cross-sectional
When it comes to multicore industrial cables consider RS PRO, our range of cables have been selected for their high-quality and durability perfect for all your electrical cable installations. We are pleased to introduce our new range of RS PRO screened multicore industrial cables that are available from 4 cores to 18 cores and multiple lengths.
Upon inspection, these industrial cables have a durable screened PVC insulated sheath excellent for protection to reduce the effects of electromagnetic interference which can affect the performance, 16/0.2 mm tinned copper conductor and cores twisted together with overall polyester tape. They are ideal for use where there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Typical applications include interconnections with instruments, electrical equipment, data transmission and process control.
Upon inspection, these industrial cables have a durable screened PVC insulated sheath excellent for protection to reduce the effects of electromagnetic interference which can affect the performance, 16/0.2 mm tinned copper conductor and cores twisted together with overall polyester tape. They are ideal for use where there is little space or for organising cable installations that require multiple cabling connections, especially within industrial or entertainment applications. Typical applications include interconnections with instruments, electrical equipment, data transmission and process control.
Features and Benefits
- 0.5mm² cross-sectional area core strands
- Conductor: 16/0.2 mm tinned copper (nominal construction)
- Defence Standard 61-12 Part 5
- Core colours all easy to identify for user-friendly applications
- Voltage rating of 440 V
- Conductor resistance: 40.1 Ω/km
- Operating temperature: -15 °C to +85 °C
- Braid Shield: Tinned copper, 0.2mm, 91% coverage
- Screened PVC
Important information
Current carrying capacities for multi-core cables are not given owing to the varied conditions of loading and construction. However, for guidance, where a single core of a multi-core cable is loaded, the current in a 16/0.2mm conductor should not exceed 2.5 Amp.
Multicore Industrial Cable Options – Length 25 m
Multicore Industrial Cable Options – Length 50 m
Multicore Industrial Cable Options – Length 100 m
Multicore Industrial Cable Options – Length 500 m
Applications
- Military and Marine industries
- Machine Control Equipment
- Conveyors
- Audio Equipment
- Data Networking
- Harsh Industrial Environments
- Security and Safety
FAQs
What is multicore industrial cable?
A multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self-descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS PRO PVC cables, installation is easy and efficient.
Why would you choose RS PRO for Multicore Industrial Cable?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
A multicore cable is a type of electrical cable which includes more cores than a standard power or coaxial cable. They can be supplied in various lengths and the number of cores can vary significantly. Commonly used within industrial or entertainment applications, they can keep otherwise messy and disorganised wire connections tidy. The name is self-descriptive, in the sense that they would be able to house cores from various types of electrical cable into one sheath, such as coaxial and power. Due to the layout and coloured cores from these RS PRO PVC cables, installation is easy and efficient.
Why would you choose RS PRO for Multicore Industrial Cable?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Number of Cores | 6 |
Cross Sectional Area | 0.5 mm² |
Screened/Unscreened | Screened |
Length | 25m |
Control Cable Type | DEF STAN |
Sheath Colour | Black |
CPR Certification | Eca |
Sheath Material | PVC |
Related links
- RS PRO Multicore Industrial Cable 0.22 mm² Screened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.22 mm² Unscreened Black PVC Sheath
- RS PRO Multicore Industrial Cable 0.5 mm² Unscreened Black PVC Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² 5m, Black
- Lapp OLFLEX Power Cable 0.5 mm² Screened Grey PVC Sheath
- Kuramo Electric KDFSB Control Cable 0.5 mm² 10m, Black
- Kuramo Electric KVC36SB Control Cable 0.5 mm² 10m, Black
- Kuramo Electric KDFSB Control Cable 0.5 mm² 5m, Black