MENNEKES, PowerTOP IP44 Yellow Industrial Power Connector, Cable Mount, 2P+PE, Rated At 32A, 110V
- RS Stock No.:
- 236-0225
- Mfr. Part No.:
- 3965
- Brand:
- MENNEKES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 236-0225
- Mfr. Part No.:
- 3965
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Current Rating | 32A | |
| Product Type | Industrial Power Connector | |
| Switched | Yes | |
| Number of Sockets | 3 | |
| Pole Configuration | 2P+PE | |
| Socket Type | CEE | |
| Voltage | 110V | |
| Mount Type | Cable | |
| Terminal Type | Screw | |
| Interlocked Socket | No | |
| IP Rating | IP44 | |
| Series | PowerTOP | |
| Colour | Yellow | |
| Width | 78mm | |
| Standards/Approvals | No | |
| Height | 171mm | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Current Rating 32A | ||
Product Type Industrial Power Connector | ||
Switched Yes | ||
Number of Sockets 3 | ||
Pole Configuration 2P+PE | ||
Socket Type CEE | ||
Voltage 110V | ||
Mount Type Cable | ||
Terminal Type Screw | ||
Interlocked Socket No | ||
IP Rating IP44 | ||
Series PowerTOP | ||
Colour Yellow | ||
Width 78mm | ||
Standards/Approvals No | ||
Height 171mm | ||
- COO (Country of Origin):
- DE
Mennekes PowerTOP 16 Amp and 32 Amp IP44 Cable Mount Connectors
From Mennekes, the PowerTOP series of CEE industrial power connectors are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact housing. An easy opening and closing spring-loaded lid and moulded seal around the inner rim protect the connector when not in use. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 connectors perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key features are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes PowerTOP industrial connectors are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Ergonomically designed providing a slip proof grip.
• Spring loaded covers to protect contacts when not in use.
• Easy opening and closing of the hinged lid with the integrated opening aid on the lid.
• Moulded seal in inner rim of the connector lid for extra protection.
• Latches on each side of the connector secure the connector to the mating plugs.
• Cable gland with integrated strain relief and seal, prevents kinking.
Applications for the Mennekes PowerTOP IP44 Connectors
• Agriculture: Portable equipment used or stored in sheltered environments.
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Food industry: on indoor equipment subjected to light splashing.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
Q&A
Q: What are the advantages of PowerTOP over similar CEE connectors?
A: PowerTOP connectors are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.
Q: Are there any mating connectors or accessories available?
A: For mating sockets, see part numbers;
Connector (socket) 236-0219 mates with plug 235-9966
Connector (socket) 236-0231 mates with plug 235-9988
Connector (socket) 236-0275 mates with plug 236-0168
Connector (socket) 236-0203 mates with plug 235-9950
Connector (socket) 236-0310 mates with plug 236-0124
Connector (socket) 236-0382 mates with plug 236-0051
Connector (socket) 236-0225 mates with plug 235-9994
Connector (socket) 236-0269 mates with plug 236-0174
Connector (socket) 236-0332 mates with plug 236-0102
Mennekes PowerTOP
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.
Products are type tested to VDE.
Standards
BS4343; CEE17
