Facom x 2m x 860mm Metal Structure Workbench
- RS Stock No.:
- 235-7533
- Mfr. Part No.:
- 2250.MS
- Brand:
- Facom
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$391.49
(exc. GST)
$430.64
(inc. GST)
Units | Per unit |
---|---|
1 + | $391.49 |
- RS Stock No.:
- 235-7533
- Mfr. Part No.:
- 2250.MS
- Brand:
- Facom
Related links
- Facom 750mm x 2m Worktop
- Facom Portable Workbench, 860mm x 2000mm
- Facom 700mm x 2000mm x 850mm Workbench
- ABB IS2 Series Metal Structure Rail, 1.6m W, 1m L For Use With...
- Facom Workbench, 860mm x 1500mm
- Facom x 1.5m Worktop
- SAM 6 drawer ABS Wheeled Tool Trolley, 1.1m x 860mm x 510mm
- RS PRO Flatbed PP Platform Trolley, 720 x 490 x 860mm, 150kg Load