HARTING har-bus 64 160 Way 2.54 mm Pitch, Type Through Hole, Type C/2, Type Press-in Class Class C2, 5 Row Female,
- RS Stock No.:
- 235-6412
- Distrelec Article No.:
- 143-76-703
- Mfr. Part No.:
- 02021602201
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$32.17
(exc. GST)
$35.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 72 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $32.17 |
| 20 - 74 | $31.49 |
| 75 - 299 | $30.54 |
| 300 - 599 | $29.81 |
| 600 + | $29.16 |
*price indicative
- RS Stock No.:
- 235-6412
- Distrelec Article No.:
- 143-76-703
- Mfr. Part No.:
- 02021602201
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 160 | |
| Product Type | DIN 41612 Connector | |
| Number of Rows | 5 | |
| Current | 1A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | B, D, C, Z, A | |
| Sub Type | C/2 | |
| Termination Type | Press-in | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Through Hole | |
| Class | Class C2 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 30mΩ | |
| Series | har-bus 64 | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 160 | ||
Product Type DIN 41612 Connector | ||
Number of Rows 5 | ||
Current 1A | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading B, D, C, Z, A | ||
Sub Type C/2 | ||
Termination Type Press-in | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Mount Type Through Hole | ||
Class Class C2 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Maximum Contact Resistance 30mΩ | ||
Series har-bus 64 | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
Harting har-bus 64 Series DIN 41612 Connector, 160 Contacts, Female - 02021602201
This DIN connector is a robust female connector designed to accommodate up to 160 contacts across five rows. Featuring a straight body orientation and a 2.54mm pitch, this connector is well-suited for various applications in the automation and electronics industries. The press-in termination method ensures easy installation in through-hole mounting configurations, making it a versatile choice for high-temperature environments.
Features & Benefits
• Designed for 160 contacts, enhancing connection capacities
• Utilises a female configuration for secure connectivity
• Incorporates press-in termination for simplified installation
• Features a 2.54mm pitch for compatibility with standard PCBs
Applications
• Used in automation systems requiring compact, reliable connections
• Suitable for electronic devices needing a high-density connector
• Utilised in electrical panels for effective component interconnections
• Applied in mechanical systems demanding resilient and stable performance
What is the significance of having a maximum contact resistance of 30mΩ?
A maximum contact resistance of 30mΩ ensures minimal power loss during operation, enhancing overall performance and efficiency in electrical applications.
How does the choice of liquid crystal polymer as a housing material benefit the connector?
Liquid crystal polymer offers excellent thermal stability and durability, maintaining performance in high-temperature conditions while supporting long-term reliability in demanding environments.
What installation methods are compatible with this connector?
This connector supports press-in termination, making it suitable for straightforward installation into PCBs, ensuring secure connections without additional soldering.
Can the connector withstand harsh environmental conditions?
Yes, it is rated for operation in temperatures ranging from -40°C to +105°C, making it ideal for diverse environmental setups in industrial applications.
What are the advantages of gold-plated contacts?
Gold plating enhances corrosion resistance, ensuring consistent performance over time while improving the overall signal integrity of the connections.
Related links
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C2 Straight DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C1 Straight DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch 5 Row Female, Straight DIN 41612 Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male,
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Board-to-Board 5 Row
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54mm Pitch Class C1 Straight DIN 41612 Connector, Socket
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
