HARTING har-bus 64 160 Way 2.54 mm Pitch, Type Through Hole, Type Connector, Type Solder Class Class C1, 5 Row Male,
- RS Stock No.:
- 235-6406
- Mfr. Part No.:
- 02011602101
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$47.67
(exc. GST)
$52.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $47.67 |
| 2 - 2 | $46.84 |
| 3 + | $46.05 |
*price indicative
- RS Stock No.:
- 235-6406
- Mfr. Part No.:
- 02011602101
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 160 | |
| Number of Rows | 5 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Nickel | |
| Mount Type | Through Hole | |
| Class | Class C1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 30mΩ | |
| Series | har-bus 64 | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 160 | ||
Number of Rows 5 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Termination Type Solder | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Contact Plating Gold over Nickel | ||
Mount Type Through Hole | ||
Class Class C1 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Maximum Contact Resistance 30mΩ | ||
Series har-bus 64 | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- DE
Harting har-bus 64 Series DIN 41612 Connector, 160 Contacts, Right Angle Body Orientation - 02011602101
This DIN connector is a high-quality electrical component designed for reliable performance in various applications. With 160 contacts arranged in a right-angle configuration and a solder termination method, this through-hole connector offers robust connectivity. Constructed from liquid crystal polymer, it withstands harsh operating conditions, making it suitable for a wide range of environments.
Features & Benefits
• High contact count ensures versatile connectivity options
• Right-angle design facilitates space-efficient installation
• Solder termination method ensures secure and durable connections
• Gold plating over nickel reduces contact resistance for improved performance
• Operating temperature range of -55°C to +125°C enhances reliability
• The liquid crystal polymer housing provides resilience against environmental factors
Applications
• Used in automation systems for reliable signal transmission
• Ideal for PCB connections in electronic device assemblies
• Utilised in electrical panels for streamlined wiring solutions
• Suitable for automotive requiring compact connectors
What is the significance of the right-angle design in this connector?
The right-angle design allows for a more compact layout, enabling efficient use of space in tightly packed circuits and assemblies. This configuration helps maintain clear pathways for other components on PCBs, enhancing overall device design.
How does the gold plating affect the performance of this connector?
Gold plating over nickel significantly lowers contact resistance, ensuring a reliable and consistent electrical connection. This feature is particularly important in high-frequency applications where signal integrity is paramount.
What is the advantage of using a solder termination method?
Using a solder termination method provides a strong mechanical connection, ensuring durability in demanding applications. This method is favoured in environments where connectors might experience vibration or thermal cycling.
Can this connector withstand adverse environmental conditions?
Yes, with an operating temperature range from -55°C to +125°C, it is well-suited for harsh conditions, making it ideal for industrial applications where temperature fluctuations occur.
Related links
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male,
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Board-to-Board 5 Row
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C1 Straight DIN
- HARTING har-bus 64 160 Way 2.54mm Pitch Class C1 Straight DIN 41612 Connector, Socket
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type har-bus 64 Class Class C2 Straight DIN
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Right Angle DIN
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector Class Class C2 Straight DIN
