RS PRO, FT Blanking Plate for use with Feed Through Connector

Bulk discount available

Subtotal (1 unit)*

$4.31

(exc. GST)

$4.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$4.31
5 - 9$4.20
10 - 24$4.07
25 - 124$3.96
125 +$3.23

*price indicative

RS Stock No.:
235-4775
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Frame

Accessory Type

Blanking Plate

For Use With

Feed Through Connector

Colour

Black

Material

Die Cast Zinc

Series

FT

Interface Type

RJ45

Standards/Approvals

No

RS PRO Slim Feedthrough Blanking Plate Connector


Introducing from RS PRO a range of high-quality feedthrough blanking plate connectors. These connectors take up minimal space and are perfect for custom interface configurations that include rack panels and electronic equipment. Slim feedthrough connectors are commonly used in audio & video applications such audio sound equipment rigging or patching into Television & DVDs.

Features and Benefits


  • Blanking plate - Feedthrough

  • Fits standard rectangular cut-out

  • Front or rear mounting through the panel

  • Various hole mounting options

  • No soldering or punch termination

  • Use standard cable for each connector style

  • Low rear profile

  • Material


  • Insert: ABS UL94 HB

  • Frame: Diecast, Nickel or black plated

  • Variants Available Separately


  • Slim FT blanking plate Diecast Nickel, CSK holes, RS stock no: 235-4774

  • Slim FT Blanking plate, Black plated frame, CSK holes, RS stock no: 235-4775

  • Applications


    HDMI feedthrough connectors are ideal for industrial and entertainment applications, commonly used to connect devices such as:

  • Televisions

  • Rack panel projects

  • Projectors

  • Computers

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links