RS PRO Digital Voltmeter DC, LED Display 1 %, 37 mm, 25 mm
- RS Stock No.:
- 233-7810
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$101.64
(exc. GST)
$111.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $101.64 |
| 5 + | $83.65 |
*price indicative
- RS Stock No.:
- 233-7810
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Display Type | LED | |
| Cutout Height | 37mm | |
| Cutout Width | 25mm | |
| Depth | 32mm | |
| Digit Height | 85mm | |
| Meter Accuracy | 1 % | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Display Type LED | ||
Cutout Height 37mm | ||
Cutout Width 25mm | ||
Depth 32mm | ||
Digit Height 85mm | ||
Meter Accuracy 1 % | ||
Standards/Approvals No | ||
RS PRO Battery Fuel Gauges with Alarm Output
RS PRO is proud to offer a series of battery fuel gauges with alarm output. Each battery meter gauge measures the current power available within the battery by monitoring the change in voltage of the device. Our gauge instruments are commonly used with lead-acid batteries and have a 10 bar multi-colour LED display that indicates battery levels.
Key Features
A 5V/5mA voltage output can be used to activate a suitable audible or visual warning or remove the alarm. These voltmeters have a traffic light indicator status, 1 Red, 2 Yellow, and 7 Green. The display can be set to show only the LED bar corresponding to the current battery state or all LED bars up to the current battery state. An IP65 surface waterproof design is included to adapt to the harsh external environment.
Features and Benefits
Single Segment Display
During application, if the C pin is not connected the LED light bar displays the current-voltage position in a single display.
Multi-Segment Display
Connect the C pin to a positive pole of the power supply, the LED light bar displays the current-voltage position in a multiscreen display.
Mechanical Specification
Electrical Specification
RS PRO Battery Fuel Gauge Voltmeter Variants
Applications
Related links
- RS PRO Digital Voltmeter DC 25 mm, 37 mm
- RS PRO Digital Voltmeter DC 27.1 mm, 32 mm
- RS PRO Digital Voltmeter DC 39 mm, 43 mm
- RS PRO Digital Voltmeter DC 39 mm, 43 mm
- RS PRO Digital Voltmeter DC 45 mm, 45 mm
- RS PRO Digital Voltmeter DC 61 mm, 61 mm
- RS PRO Digital Voltmeter DC LCD Display 6-Digits ±0.5 % 53 mm
- RS PRO Digital Voltmeter 22.5 mm, 45.5 mm
