RS PRO Black Polyethylene Cable Clip, 8 mm Max. Bundle Nail 9.9 mm 5.6 mm 10.9 mm

Bulk discount available

Subtotal (1 box of 100 units)*

$9.56

(exc. GST)

$10.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 174 unit(s) ready to ship from another location
  • Plus 71 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 - 14$9.56$0.096
15 - 74$9.45$0.095
75 +$7.77$0.078

*price indicative

RS Stock No.:
233-433
Distrelec Article No.:
304-04-195
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Clip

Sub Type

TV Cable Clip

Maximum Bundle Diameter

8mm

Fixing Method

Nail

Material

Polyethylene

Colour

Black

Length

9.9mm

Width

5.6 mm

Depth

10.9mm

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
TW

RS PRO Cable Clip Black Nail PE TV Cable Clip, 8 mm Maximum, Bundle


Looking for a quick and easy way to neaten the cables in your office or home? These RS PRO cable clips are simple to install. They're suitable for small electrical cables with a maximum diameter of 8 mm, such as those found on televisions.

A hardened steel nail makes these clips easy to affix to skirting boards, walls or furnishings. Their rounded bodies let you insert cables into the clips before they're permanently mounted. These long-lasting black clips are made of stable polypropylene (PE), which offers good resistance to UV (ultraviolet) light and moisture. For additional peace of mind, they come with a three-year warranty.

These cable clips are tested for quality and are RoHS (Restriction of Hazardous Substances) compliant, meaning they contain only a minimal amount of harmful materials. We recommend suitable eye protection when you're installing these clips.

Features and Benefits


  • Black in colour

  • Dimensions of 9.9 (length) x 5.6 (width) x 10.9 mm (depth)

  • Maximum bundle diameter of 8 mm

  • Small Pack Size


    Per Unit, RS stock no: 233-433

    Large Pack Size


    RS stock no: 2691880

    Related links