RS PRO 10 m Air Hose Reel, 10 mm ID, 14 mm OD
- RS Stock No.:
- 231-8582
- Brand:
- RS PRO
Subtotal (1 unit)*
$222.83
(exc. GST)
$245.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 04 May 2026
- Plus 78 unit(s) shipping from 04 May 2026
- Plus 12 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $222.83 |
*price indicative
- RS Stock No.:
- 231-8582
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Air Hose Reel | |
| Hose Length | 10m | |
| Hose Included | Yes | |
| Inlet Connection | 3/8 in BSPT | |
| Outlet Connection | 3/8 in BSPT | |
| Retraction Operation | Automatic | |
| Hose Outside Diameter | 14mm | |
| Hose Inside Diameter | 10mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Air Hose Reel | ||
Hose Length 10m | ||
Hose Included Yes | ||
Inlet Connection 3/8 in BSPT | ||
Outlet Connection 3/8 in BSPT | ||
Retraction Operation Automatic | ||
Hose Outside Diameter 14mm | ||
Hose Inside Diameter 10mm | ||
Non Compliant
RS PRO Air Hose Reel – 10m
Elevate the organisation of your workshop using the RS PRO automatic air hose reel. This essential tool is designed to offer a streamlined and orderly solution for storing and deploying air hoses. Crafted from robust steel with a protective powder paint coating, the reel ensures durability. The accompanying 10m braided hose is made from polyurethane and adds flexibility to your workspace.
The automatic reel boasts both ratchet and free-run operating modes, providing versatility in hose management. For your convenience, the reel comes with a wall and ceiling bracket, making installation a breeze. Upgrade your workshop with this reliable and efficient air hose reel system from RS PRO.
Why Would You Choose This Air Hose Reel?
Experience the seamless functionality of the RS PRO air hose reel. Easily determine the length of hose required during application, granting you the freedom to move around effortlessly. Once your task is finished, the hose retracts into the case, mitigating the risk of trips and ensuring a hassle-free experience.
Features and Benefits
Variants Available Separately
Applications
Related links
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 750L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 900L/min Flow Rate
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 833L/min Flow Rate
- RS PRO Wall Mounted 10m Air Hose Reel 13.5mm Outer Diameter
- PREVOST Wall Mounted 10m Air Hose Reel 14mm Outer Diameter, 500L/min Flow Rate
- SAM Wall Mounted 10m Air Hose Reel 15mm Outer Diameter
- PREVOST Wall Mounted 10m Air Hose Reel 17mm Outer Diameter, 900L/min Flow Rate
- RS PRO Wall Mounted 10m Air Hose Reel 12mm Outer Diameter