- RS Stock No.:
- 230-5191
- Brand:
- RS PRO
300 In AU stock for next working day delivery
3700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.677
(exc. GST)
$0.745
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $0.677 | $33.85 |
*price indicative |
- RS Stock No.:
- 230-5191
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Compression Fitting Olives
Brought to you from the trusted brand RS PRO a selection of high-quality compression olives. These olives are made from brass and are available in various size to suit your application. Our brass olives are compatible with water, oil and compressed air and are commonly used in hot /cold water pipe installation and central heating systems.
Why would you need compression olives?
Compression olives create a tight union between compression fittings and piping to prevent leaks. Installation is quick and easy, and the job can be carried out by engineers and DIY enthusiasts. Its important to note when removing an old olive, dedicated tools such as an olive puller or olive cutter are the best options to avoid damage to pipes and fittings.
Feature and Benefits
• Body: Brass
• Ensures optimum sealing of installation
• Sizes available: 4 mm to 12 mm
• RoHS compliant
• REACH compliant
• Silicon free
• Ensures optimum sealing of installation
• Sizes available: 4 mm to 12 mm
• RoHS compliant
• REACH compliant
• Silicon free
RS PRO Compression Fitting Olive Variants – Available Separately
Specifications
Attribute | Value |
---|---|
Fitting Type | Compression Olive |
Material | Brass |
Compatible Pipe Size | 4mm |
Related links
- Legris Brass Pipe Fitting Female to Female 4mm
- Legris Brass Pipe Fitting Female to Female 6mm
- Legris Brass Pipe Fitting Female to Female 16mm
- RS PRO Compression Olive Compression Olive 6mm
- RS PRO Compression Olive Compression Olive 10mm
- RS PRO Compression Olive Compression Olive 8mm
- RS PRO Compression Olive Compression Olive 12mm
- Legris Brass Compression Fitting, Straight Compression Compression...