- RS Stock No.:
- 227-7791
- Mfr. Part No.:
- 50106202+00009002
- Brand:
- Lapp
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$58.65
(exc. GST)
$64.51
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $58.65 |
10 - 24 | $57.63 |
25 - 49 | $56.18 |
50 - 99 | $54.67 |
100 + | $53.24 |
- RS Stock No.:
- 227-7791
- Mfr. Part No.:
- 50106202+00009002
- Brand:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lapp Through-hole Mount Panel Connectors
From Lapp, the Epic Series R range of circular connectors presents a compact solution to signal and power applications. Featuring a high contact density within a relatively small shell size, these connectors are ideal when space saving is a consideration.
These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
These panel mounting connectors have a screw lock system that allows them to securely mount through pre-drilled panel holes. With a neoprene sealing ring that is resistant to light and oils, these connectors present a reliably sealed connection point that is easy to install.
The R Series connectors have a robust copper alloy with nickel plating construction, which offers excellent mechanical protection. They also have a screw locking mating system, and are well sealed and suitable for use in demanding environments. There are also dust-caps available to ensure maximum protection even when not mated.
Features and Benefits
• Compact Size
• Screw Locking Mating
• IP65
• Corrosion Resistant
• Mechanical Protection
• Operating temperature of -40°C to +125°C
Applications
These Lapp R series panel mount connectors are designed for use with multicore cables in all manner of industrial signal applications.
• Machine and Equipment Manufacturing
• Measurement and Control Technology
• Automation
Environment
The Epic Series R circular connectors are protected to IP65. This means they are dust tight and resistant to low pressure water spray. They also have a good degree of mechanical resistance, and are resistant to corrosion. As such they present a low maintenance connector solution for most indoor environments, and even some open air applications.
Mating Parts
Panel sockets and plugs connect with cable-mounted counterparts.
• 531-790 is an Epic R Series 9 pole circular connector plug
• 115-3335 is an Epic R Series 9 pole circular connector plug
• 234-657 is an Epic R Series 9 pole circular connector socket
• 115-3307 is an Epic R Series 12 pole circular connector plug
• 531-807 is an Epic R Series 12 pole circular connector plug
• 234-663 is an Epic R Series 12 pole circular connector socket
• 531-813 is an Epic R Series 16 pole circular connector socket
• 234-679 is an Epic R Series 16 pole circular connector socket
• 130-5104 is an Epic R Series 21 pole circular connector plug
• 130-5126 is an Epic R Series 26 pole circular connector plug
Accessories
A dust cap is available for flange mounted Epic Series R circular connectors. 531-829.
![](https://media.rs-online.com/t_line/L0227776-10.gif)
![](https://media.rs-online.com/t_line/L227776-01.gif)
Note
Note: Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Gender | Male |
Mounting Type | Through Hole |
Mating Type | Screw Lock |
Current Rating | 7.5A |
Voltage Rating | 1.5 kV |
IP Rating | IP65 |
Series | R |
Housing Material | Copper Alloy |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Contact Plating | Silver |
Related links
- Lapp, R 12 Pole Din Plug, 7.5A, 1.5 kV IP65, Screw Lock, Male, Through Hole
- Lapp, R 9 Pole Din Socket, 7.5A, 1.5 kV IP65, Screw Lock, Female,...
- Lapp, Epic Series R 16 Pole Din Plug, 7.5A, 1.5 kV IP65, Screw...
- Lapp, R 12 Pole Din Socket, 7.5A, 1.5 kV IP65, Screw Lock, Female,...
- Lapp, Epic Series R 16 Pole Din Socket, 7.5A, 1.5 kV IP65, Screw...
- 1 Phase Industrial Surge Protector, ≤1.5 kV, DIN Rail Mount
- Lapp R Dust Cap, with Nickel Finish, Metal
- Wago 770 Series Connector, 5-Pole, Male, Through Hole, 25A, IP20