RS PRO Heat Shrink Tubing, Black 9.5 mm Sleeve Dia. x 50m Length 2:1 Ratio, DR00 Series
- RS Stock No.:
- 226-9124
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$219.49
(exc. GST)
$241.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $219.49 |
| 5 + | $180.64 |
*price indicative
- RS Stock No.:
- 226-9124
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 9.5mm | |
| Colour | Black | |
| Shrunk Diameter | 4.8mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 50m | |
| Flame Retardant | Yes | |
| Standards/Approvals | SAE AMS-DTL, RoHS, ATEX | |
| Series | DR00 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 9.5mm | ||
Colour Black | ||
Shrunk Diameter 4.8mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 50m | ||
Flame Retardant Yes | ||
Standards/Approvals SAE AMS-DTL, RoHS, ATEX | ||
Series DR00 | ||
- COO (Country of Origin):
- CN
RS PRO Diesel Resistant Elastomeric Heat Shrink Tubing, 2:1 Ratio
From the trusted brand RS PRO, a range of heat shrinkable tubing commonly used in automotive electrical applications. Our diesel-resistant rubber heat shrinkable tubing is made of radiation cross-linked rubber elastomers and is suitable for providing insulation protection for wires and cables in the environment where motor and lubricating oils are present.
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured, and the correct sized heat shrink tubing is selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.
Features and Benefits
Sleeve Diameter, Length - Variants
Approvals
UL 224
Applications
Related links
- RS PRO Heat Shrink Tubing DR00 Series
- RS PRO Heat Shrink Tubing DR00 Series
- RS PRO Heat Shrink Tubing DR00 Series
- TE Connectivity Heat Shrink Tubing DR-25 Series
- RS PRO Heat Shrink Tubing DR00 Series
- RS PRO Heat Shrink Tubing DR00 Series
- RS PRO Heat Shrink Tubing DR00 Series
- RS PRO Heat Shrink Tubing DR00 Series
