RS PRO Heat Shrink Tubing, Black 4.8 mm Sleeve Dia. x 50m Length 2:1 Ratio, DR00 Series

Bulk discount available

Subtotal (1 unit)*

$94.33

(exc. GST)

$103.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$94.33
5 +$77.64

*price indicative

RS Stock No.:
226-9121
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Heat Shrink Tubing

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Shrink Ratio

2:1

Sleeve Length

50m

Flame Retardant

Yes

Standards/Approvals

RoHS, ATEX, SAE AMS-DTL

Series

DR00

COO (Country of Origin):
CN

RS PRO Diesel Resistant Elastomeric Heat Shrink Tubing, 2:1 Ratio


From the trusted brand RS PRO, a range of heat shrinkable tubing commonly used in automotive electrical applications. Our diesel-resistant rubber heat shrinkable tubing is made of radiation cross-linked rubber elastomers and is suitable for providing insulation protection for wires and cables in the environment where motor and lubricating oils are present.

What is Heat Shrink Tubing?


Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

How to use Heat Shrink Tubing


The diameter of the wire or cable is measured, and the correct sized heat shrink tubing is selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint.

Features and Benefits


  • Shrink ratio: 2:1

  • Excellent oil and chemical resistance

  • Flame retardant

  • Reliable abrasion resistance

  • Continuous operating temperature: 75˚C∼150 °C

  • Minimum shrink temperature: 100°C

  • Full recovery temperature: Above 150 °C

  • Sleeve Diameter, Length - Variants


  • 3.2 mm, 50 m – RS stock no: 226-9120

  • 4.8 mm, 50 m – RS stock no: 226-9121

  • 9.5 mm, 10 m – RS stock no: 226-9123

  • 9.5 mm, 50 m – RS stock no: 226-9124

  • 12.7 mm, 7 m – RS stock no: 226-9125

  • 19.1 mm, 5 m – RS stock no: 226-9126

  • 25.4 mm, 30 m – RS stock no: 226-9127

  • 25.4 mm, 4 m – RS stock no: 226-9128

  • Approvals


    UL 224

    Applications


  • Electrical and Electronic Servicing

  • Automotive

  • Related links