RS PRO Heat Shrink Tubing, Black 9.6 mm Sleeve Dia. x 5m Length 2:1 Ratio
- RS Stock No.:
- 226-9112
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$20.67
(exc. GST)
$22.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 11 June 2026
- Plus 96 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.67 |
| 5 + | $17.01 |
*price indicative
- RS Stock No.:
- 226-9112
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 9.6mm | |
| Colour | Black | |
| Shrunk Diameter | 4.5mm | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 5m | |
| Material | Polyolefin | |
| Flame Retardant | Yes | |
| Standards/Approvals | RoHS, VDE, ATEX | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 9.6mm | ||
Colour Black | ||
Shrunk Diameter 4.5mm | ||
Shrink Ratio 2:1 | ||
Sleeve Length 5m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Standards/Approvals RoHS, VDE, ATEX | ||
- COO (Country of Origin):
- CN
RS PRO General Purpose Heat Shrink Tubing Ratio 2:1 – Mini Box
Introducing from the trusted brand RS PRO a unique heat-shrink tubing in a dispenser box. This handy package stores a shrink ratio 2:1, general-purpose, flame retardant polyolefin heat shrink tubing. During application this box makes life easier for the user by eliminating the unravelling of heat shrink tubes, engineers can dispense the required tube amount needed for the application and then safely store it away with complete protection by the durable box.
What are Heat Shrink Tubes?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits
Sleeve Diameter - 5 m Variants
Sleeve Diameter - 7.5 m Variants
Sleeve Diameter – 10 m Variants
Sleeve Diameter – 12 m Variants
Applications
Related links
- TE Connectivity Halogen Free Heat Shrink Tubing VERSAFIT V2 Series
- RS PRO Heat Shrink Tubing RS PRO Series
- RS PRO Heat Shrink Tubing, Black 19 mm Sleeve Dia. x 5m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Black 26 mm Sleeve Dia. x 5m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Black 6.5 mm Sleeve Dia. x 5m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Black 12.7 mm Sleeve Dia. x 5m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing DR00 Series
- RS PRO Heat Shrink Tubing RS PRO Series
