RS PRO Heat Shrink Tubing, Black 3.5 mm Sleeve Dia. x 10m Length 2:1 Ratio

Subtotal (1 unit)*

$23.56

(exc. GST)

$25.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 40 unit(s) shipping from 20 April 2026
  • Plus 69 unit(s) shipping from 25 June 2026
  • Plus 84 unit(s) shipping from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.56

*price indicative

RS Stock No.:
226-9108
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

3.5mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

1.5mm

Shrink Ratio

2:1

Sleeve Length

10m

Material

Polyolefin

Flame Retardant

Yes

Standards/Approvals

VDE, RoHS, ATEX

COO (Country of Origin):
CN

RS PRO General Purpose Heat Shrink Tubing Ratio 2:1 – Mini Box


Introducing from the trusted brand RS PRO a unique heat-shrink tubing in a dispenser box. This handy package stores a shrink ratio 2:1, general-purpose, flame retardant polyolefin heat shrink tubing. During application this box makes life easier for the user by eliminating the unravelling of heat shrink tubes, engineers can dispense the required tube amount needed for the application and then safely store it away with complete protection by the durable box.

What are Heat Shrink Tubes?


Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits


  • Shrink ratio: 2:1

  • Very flexible, high flame retardant

  • Resistant to common solvent liquid

  • Excellent physical, chemical and electrical performance

  • Tube Colour: Black

  • Polyolefin Sleeve, various length available

  • Compliance with RoHS

  • Operating temperature: 55 °C ∼125 °C

  • Minimum shrink temperature: 70 °C

  • Full recovery temperature: Above 110 °C

  • Sleeve Diameter - 5 m Variants


  • 6.5 mm - RS stock no: 226-9110

  • 9.6 mm - RS stock no: 226-9112

  • 12.7 mm - RS stock no: 226-9113

  • 19 mm - RS stock no: 226-9114

  • 26 mm - RS stock no: 226-9115

  • Sleeve Diameter - 7.5 m Variants


  • 6.5 mm - RS stock no: 226-9111

  • Sleeve Diameter – 10 m Variants


  • 3.5 mm - RS stock no: 226-9108

  • 5 mm - RS stock no: 226-9109

  • Sleeve Diameter – 12 m Variants


  • 3.5 mm - RS stock no: 226-9108

  • 5 mm - RS stock no: 226-9109

  • Applications


  • Mechanical protection

  • Insulation and organisation

  • Electrical servicing

  • Related links