RS PRO Heat Shrink Tubing, Black 70 mm Sleeve Dia. x 254mm Length 6:1 Ratio
- RS Stock No.:
- 226-9097
- Distrelec Article No.:
- 304-14-252
- Brand:
- RS PRO
Subtotal (1 unit)*
$32.86
(exc. GST)
$36.15
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 49 unit(s) shipping from 30 March 2026
- Plus 48 unit(s) shipping from 17 June 2026
- Plus 24 unit(s) shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.86 |
*price indicative
- RS Stock No.:
- 226-9097
- Distrelec Article No.:
- 304-14-252
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Heat Shrink Tubing | |
| Sleeve Diameter | 70mm | |
| Colour | Black | |
| Shrunk Diameter | 11.7mm | |
| Shrink Ratio | 6:1 | |
| Sleeve Length | 254mm | |
| Standards/Approvals | VDE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Heat Shrink Tubing | ||
Sleeve Diameter 70mm | ||
Colour Black | ||
Shrunk Diameter 11.7mm | ||
Shrink Ratio 6:1 | ||
Sleeve Length 254mm | ||
Standards/Approvals VDE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Wall Adhesive Lined Heat Shrink Tubing, 6:1 Ratio
From the trusted brand RS PRO, a range of heat shrinkable tubing suitable for the insulation protection of the products with irregular shapes and large differences in outer diameter between the cables, connectors and components. The hot melt adhesive that coated inside of the tubing providing reliable and waterproof performance. It is widely used in waterproof protection for outlet hole of fibre optic splice closures.
Once heated, the outer protective layer is formed and the inner forms an adhesive layer that protects against moisture and secures the object firmly. Adhesive lined heat shrink offers excellent insulation and adhesion to rubber, PVC, PE, aluminium and can be used in various fields such as communications, power cables, and chemical pipelines.
What are Heat Shrink Tubes?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits
Sleeve Length 1.22 mm – Variants
Sleeve Length 254 mm – Variants
Application
Related links
- RS PRO Heat Shrink Tubing, Black 33 mm Sleeve Dia. x 254mm Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 51 mm Sleeve Dia. x 254mm Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 45 mm Sleeve Dia. x 254mm Length 6:1 Ratio
- RS PRO Heat Shrink Tubing, Black 70 mm Sleeve Dia. x 1.22m Length 6:1 Ratio
- TE Connectivity Halogen Free Heat Shrink Tubing RHW Series
- DSG-Canusa Heat Shrink Tubing CF-M Series
- RS PRO Halogen Free Heat Shrink Sleeving Type KTK Series
- TE Connectivity Heat Shrink Tubing HRSR Series
