RS PRO Heat Shrink Tubing, Black 51 mm Sleeve Dia. x 254mm Length 6:1 Ratio

Bulk discount available

Subtotal (1 unit)*

$23.84

(exc. GST)

$26.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 175 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$23.84
5 +$19.60

*price indicative

RS Stock No.:
226-9094
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sleeve Diameter

51mm

Product Type

Heat Shrink Tubing

Colour

Black

Shrunk Diameter

8.3mm

Shrink Ratio

6:1

Sleeve Length

254mm

Standards/Approvals

RoHS, VDE, REACH

COO (Country of Origin):
CN

RS PRO Heavy Wall Adhesive Lined Heat Shrink Tubing, 6:1 Ratio


From the trusted brand RS PRO, a range of heat shrinkable tubing suitable for the insulation protection of the products with irregular shapes and large differences in outer diameter between the cables, connectors and components. The hot melt adhesive that coated inside of the tubing providing reliable and waterproof performance. It is widely used in waterproof protection for outlet hole of fibre optic splice closures.

Once heated, the outer protective layer is formed and the inner forms an adhesive layer that protects against moisture and secures the object firmly. Adhesive lined heat shrink offers excellent insulation and adhesion to rubber, PVC, PE, aluminium and can be used in various fields such as communications, power cables, and chemical pipelines.

What are Heat Shrink Tubes?


Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.

Features and Benefits


  • Shrink ratio: 6:1

  • Waterproof, moisture and UV resistant

  • Tough, abrasion resistant

  • Meet very strict requirements of mechanical performance

  • Excellent electrical insulation properties

  • Adhesive lined

  • Tube Colour: Black

  • Compliance with RoHS and REACH environmental regulations

  • Continuous operating temperature: 55 °C ∼110°C

  • Minimum shrink temperature: 80 °C

  • Full recovery temperature: Above 120 °C

  • Sleeve Length 1.22 mm – Variants


  • 19 mm, RS stock no: 226-9089

  • 33 mm, RS stock no: 226-9090

  • 45 mm, RS stock no: 226-9093

  • 51 mm, RS stock no: 226-9095

  • 70 mm, RS stock no: 226-9096

  • Sleeve Length 254 mm – Variants


  • 33 mm, RS stock no: 226-9091

  • 45 mm, RS stock no: 226-9092

  • 51 mm, RS stock no: 226-9094

  • 70 mm, RS stock no: 226-9097

  • Application


  • Electrical servicing

  • Fibre Splice Closures

  • Related links