RS PRO Heat Shrink Tubing, Black 22 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS Stock No.:
- 226-9084
- Brand:
- RS PRO
Subtotal (1 unit)*
$25.65
(exc. GST)
$28.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 48 unit(s) shipping from 20 April 2026
- Plus 430 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.65 |
*price indicative
- RS Stock No.:
- 226-9084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Diameter | 22mm | |
| Product Type | Heat Shrink Tubing | |
| Colour | Black | |
| Shrunk Diameter | 6mm | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 1.22m | |
| Material | Polyolefin | |
| Flame Retardant | No | |
| Halogen Free | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Diameter 22mm | ||
Product Type Heat Shrink Tubing | ||
Colour Black | ||
Shrunk Diameter 6mm | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.22m | ||
Material Polyolefin | ||
Flame Retardant No | ||
Halogen Free No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO Heavy Wall Adhesive Lined Heat Shrink Tubing, 3:1 Ratio
From the trusted brand RS PRO, a range of heat shrinkable tubing commonly used as insulation protection for cables and terminals. This heavy wall heat-shrink tubing has a thick outer layer with excellent abrasion and corrosion resistance.
Once heated, the outer protective layer is formed and the inner forms an adhesive layer that protects against moisture and secures the object firmly. Adhesive lined heat shrink offers excellent insulation and adhesion to rubber, PVC, PE, aluminium and can be used in various fields such as communications, power cables, and chemical pipelines.
What are Heat Shrink Tubes?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing, it is in its expanded state, this expanded tubing has a memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits
Sleeve Diameter - Variants
Application
Related links
- RS PRO Heat Shrink Tubing, Black 115 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 180 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 33 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 55 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 12 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 16 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 95 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- RS PRO Heat Shrink Tubing, Black 75 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
