CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 101 x 1.5 x 50mm
- RS Stock No.:
- 226-4155
- Mfr. Part No.:
- FT094-505
- Brand:
- CAMDENBOSS
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$2.56
(exc. GST)
$2.82
(inc. GST)
- RS Stock No.:
- 226-4155
- Mfr. Part No.:
- FT094-505
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Type | Seal | |
| Length | 101mm | |
| For Use With | 5000 Enclosure | |
| Width | 2mm | |
| Material | Neoprene | |
| Dimensions | 101 x 1.5 x 50mm | |
| Height | 50mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Type Seal | ||
Length 101mm | ||
For Use With 5000 Enclosure | ||
Width 2mm | ||
Material Neoprene | ||
Dimensions 101 x 1.5 x 50mm | ||
Height 50mm | ||
Colour Black | ||
- COO (Country of Origin):
- GB
Related links
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 192 x 1.5 x 112mm
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 112 x 1.5 x 62mm
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 120 x 1.5 x 66mm
- CAMDENBOSS Neoprene Seal for Use with 5000 Enclosure, 152 x 1.5 x 82mm
- CAMDENBOSS 5000 Series Yellow Die Cast Aluminium Enclosure Yellow Lid, 101 x 50 x 25mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure Flanged 172 x 80 x 50mm
- CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 170 x 80 x 50mm
- CAMDENBOSS 5000 Series Die Cast Aluminium Enclosure 101 mm, 50 mm

