Copal Electronics, 3 Position 3PST Rotary Switch, 500 mA @ 125 V ac
- RS Stock No.:
- 225-616
- Mfr. Part No.:
- MRE3-3-Z
- Brand:
- Copal Electronics
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 225-616
- Mfr. Part No.:
- MRE3-3-Z
- Brand:
- Copal Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Copal Electronics | |
| Contact Configuration | 3P | |
| Contact Current Rating | 500 mA @ 125 V ac | |
| Number of Switch Positions | 3 | |
| Number of Contacts | 3 | |
| Voltage Rating | 125V ac | |
| Depth | 16mm | |
| Width | 16mm | |
| Mounting Type | Panel Mount | |
| Contact Material | Silver Plated | |
| Maximum Operating Temperature | +85°C | |
| Height | 40.8mm | |
| Minimum Operating Temperature | -20°C | |
| Angle of Throw | 36° | |
| Select all | ||
|---|---|---|
Brand Copal Electronics | ||
Contact Configuration 3P | ||
Contact Current Rating 500 mA @ 125 V ac | ||
Number of Switch Positions 3 | ||
Number of Contacts 3 | ||
Voltage Rating 125V ac | ||
Depth 16mm | ||
Width 16mm | ||
Mounting Type Panel Mount | ||
Contact Material Silver Plated | ||
Maximum Operating Temperature +85°C | ||
Height 40.8mm | ||
Minimum Operating Temperature -20°C | ||
Angle of Throw 36° | ||
- COO (Country of Origin):
- CN
