RS PRO Polyvinyl Chloride Cable Trunking Inside Cover 60 mm 110mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.54

(exc. GST)

$15.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$14.54
10 +$14.20

*price indicative

RS Stock No.:
221-5321
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Trunking Inside Cover

Accessory Type

Internal Corner

Material

Polyvinyl Chloride

Colour

White

For Use With

Dividers

Width

110mm

Standards/Approvals

VDE

Height

60mm

RS PRO VDE Cable Trunking Accessories


Complete your cable trunking design and install with these high-quality RS PRO cable trunking accessories. They are made from PVC material, available in white RAL 9010, for use with RS PRO 2 m cable trunking.

Why would you need these cable trunking accessories?


During the install of data trunking, it is inevitable there will be a need for various accessory pieces to complete the desired layout. Cable trunking accessories are the ideal solutions that can be easily be incorporated into the trunking layout with a professional finish.

Features and Benefits


  • Compatible with RS PRO 2m cable data trunking

  • Made from PVC material

  • White RAL 9010

  • Hardly-inflammable

  • Self-extinguishing

  • Ideal for new installation or renovation

  • Cable Trunking Accessories 40 x 40 mm


  • External Cover – RS stock no: 221-5310

  • Inside Cover – RS stock no: 221-5312

  • End Cap – RS stock no: 221-5313

  • Cable Trunking Accessories 60 x 40 mm


  • External Cover – RS stock no: 221-5314

  • Inside Cover – RS stock no: 221-5315

  • End Cap– RS stock no: 221-5316

  • Cable Trunking Accessories 60 x 60 mm


  • External Cover – RS stock no: 221-5317

  • Inside Cover – RS stock no: 221-5318

  • End Cap – RS stock no: 221-5319

  • Cable Trunking Accessories 90 x 60 mm


  • External Cover – RS stock no: 221-5320

  • Inside Cover – RS stock no: 221-5321

  • End Cap – RS stock no: 221-5322

  • Cable Trunking Accessories 110 x 60 mm


  • External Cover – RS stock no: 221-5323

  • Inside Cover – RS stock no: 221-5324

  • End Cap – RS stock no: 221-5325

  • Related links