RS PRO Red 1-Lock Lockout ABS Gate Valve Lockout, 7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.06

(exc. GST)

$27.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 978 unit(s) ready to ship from another location
  • Plus 72 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.06
5 +$20.61

*price indicative

RS Stock No.:
221-5285
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Lockout

Sub Type

Gate Valve Lockout

Colour

Red

Number of Locks

1

Material

ABS

Shackle Diameter

7mm

Standards/Approvals

No

RoHS Status: Exempt

RS PRO Gate Valve Lockouts


From RS PRO a range of safety lockouts designed to keep your gate valves secure during maintenance or repairs. These lockouts are made from high-quality polyurethane, virtually indestructible, and will withstand cracking and abrasion. Incorporated into the lockouts is a unique knockout centre which makes them compatible with the OS & Y or ’rising stem’ valves. These lock-outs are excellent for indoor or outdoor applications even in extreme weather conditions and have an aperture for hasps and safety padlocks.

How do they work?


A gate valve lockout encapsulates the handle and should be secured in place by a padlock. This restricts access and prevents valves from being turned during workplace maintenance.

Features and Benefits


  • Hinged safety lockouts

  • Prevents access

  • High-quality polyurethane

  • Ideal for extreme weather conditions

  • Multiple sizes available

  • Colour: Red

  • Compatible with padlocks

  • Suitable for use with valve stems that have OS & Y

  • Supports handle wheel dia. from 25 to 63.5 mm, RS stock no: 221-5284

  • Supports handle dia. from 63.5 to 127 mm, RS stock no: 221-5285

  • Supports handle dia. from 127 to 165 mm, RS stock no: 221-5286

  • Supports handle dia. from 165 to 254 mm, RS stock no: 221-5287

  • Supports handle dia. from 254 to 355 mm, RS stock no: 221-5288

  • Things to consider


    RS PRO offers a wide selection of lockout hasps and all-weather safety padlocks. Browse our range using the improved filters to find your ideal solution.

    Applications


  • Warehouses

  • Factories

  • Plumbing

  • Maintenance and repairs

  • Related links