Teledyne PCB Mount RF Relay, 16V dc Coil, DPDT
- RS Stock No.:
- 220-942
- Mfr. Part No.:
- S172D-12
- Brand:
- Teledyne
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-942
- Mfr. Part No.:
- S172D-12
- Brand:
- Teledyne
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne | |
| Relay Type | RF Relay | |
| Coil Resistance | 400 Ω | |
| Contact Resistance | 150 mΩ | |
| Contact Configuration | DPDT | |
| Coil Voltage | 16V dc | |
| Mounting Type | PCB Mount | |
| Latching | Yes | |
| Contact Voltage | 28V dc | |
| Coil Power | 360mW | |
| Contact Material | Metal Alloy | |
| Contact Current Rating | 1A | |
| Minimum Operating Temperature | -65°C | |
| Length | 7.11mm | |
| Height | 7.11mm | |
| Life | 500000 cycles | |
| Terminal Type | Through Hole | |
| Dimensions | 8.51 x 8.51 x 7.11mm | |
| Relay Switching Classification | General Purpose Relay | |
| Depth | 8.51mm | |
| Operating Time Including Bounce | 6ms | |
| Switching Voltage | 28V dc | |
| Operating Temperature Range | -55 → +85°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Teledyne | ||
Relay Type RF Relay | ||
Coil Resistance 400 Ω | ||
Contact Resistance 150 mΩ | ||
Contact Configuration DPDT | ||
Coil Voltage 16V dc | ||
Mounting Type PCB Mount | ||
Latching Yes | ||
Contact Voltage 28V dc | ||
Coil Power 360mW | ||
Contact Material Metal Alloy | ||
Contact Current Rating 1A | ||
Minimum Operating Temperature -65°C | ||
Length 7.11mm | ||
Height 7.11mm | ||
Life 500000 cycles | ||
Terminal Type Through Hole | ||
Dimensions 8.51 x 8.51 x 7.11mm | ||
Relay Switching Classification General Purpose Relay | ||
Depth 8.51mm | ||
Operating Time Including Bounce 6ms | ||
Switching Voltage 28V dc | ||
Operating Temperature Range -55 → +85°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- US
Related links
- Teledyne PCB Mount RF Relay 3GHz Max. Coil Freq., DPDT
- Teledyne PCB Mount RF Relay DPDT
- Teledyne Surface Mount RF Relay DPDT
- Teledyne PCB RF Relay DPDT
- Teledyne Surface Mount RF Relay 6GHz Max. Coil Freq., DPDT
- Teledyne PCB RF Relay DPDT
- Teledyne PCB RF Relay 6 GHz Max. Coil Freq., DPDT
- Teledyne PCB RF Relay DPDT
