Lapp Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Plug, Male, IP68, SIGNAL M23 Series
- RS Stock No.:
- 219-510
- Mfr. Part No.:
- 72004000 + 73002720
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$38.31
(exc. GST)
$42.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $38.31 |
| 5 - 24 | $37.17 |
| 25 - 49 | $36.03 |
| 50 - 99 | $35.26 |
| 100 + | $34.49 |
*price indicative
- RS Stock No.:
- 219-510
- Mfr. Part No.:
- 72004000 + 73002720
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Circular Connector | |
| Number of Contacts | 12 | |
| Mount Type | Panel Mount | |
| Current | 7A | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SIGNAL M23 | |
| Coding | N | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M23 | |
| Mating Type | Keyed | |
| Housing Material | Nickel Plated Zinc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Circular Connector | ||
Number of Contacts 12 | ||
Mount Type Panel Mount | ||
Current 7A | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SIGNAL M23 | ||
Coding N | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Shell Size M23 | ||
Mating Type Keyed | ||
Housing Material Nickel Plated Zinc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 72004000 + 73002720
This circular connector, part of the SIGNAL M23 series, is designed for panel mounting and is suitable for use in challenging environments. With a compact M23 size and 12 contact pins, this male solder connector facilitates dependable connections in automation and control applications. It features a robust nickel-plated zinc housing that ensures resistance to chemicals and environmental conditions.
Features & Benefits
• IP68 rating provides waterproof protection in demanding settings
• Straight body orientation allows for straightforward installation
• Gold-plated contacts enhance conductivity and reliability
• Permanent vibration protection ensures long-lasting performance
• Colour coding simplifies the connection process
• Rated for operating temperatures from -25°C to +125°C
Applications
• Ideal for servo drives in automation systems
• Utilised in measurement and control technology
• Suitable for mechanical and plant engineering
• Commonly used in wind energy applications
Can it withstand challenging environmental conditions?
Yes, it features an IP68 rating for waterproof protection.
Will it prevent interference signals during operation?
Yes, the design effectively minimises interference.
Is it suitable for high current applications?
Yes, it has a current rating of 7.0A.
Can it be securely mounted?
Yes, it allows for safe fixing with 4 screws.
Related links
- Lapp Circular Connector Panel Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Socket IP68, SIGNAL M23 Series
- Lapp Industrial Circular Connector Panel Mount Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Industrial Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
