Lapp Circular Connector, 12 Contacts, Panel Mount, M23 Connector, Socket, Female, IP68, SIGNAL M23 Series

Bulk discount available

Subtotal (1 unit)*

$36.02

(exc. GST)

$39.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$36.02
5 - 24$35.15
25 - 49$33.85
50 - 99$33.14
100 +$32.42

*price indicative

RS Stock No.:
219-504
Mfr. Part No.:
72004000 + 73002716
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Circular Connector

Number of Contacts

12

Mount Type

Panel Mount

Current

7A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

SIGNAL M23

Coding

N

Mating Type

Keyed

Shell Size

M23

Termination Type

Solder

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Housing Material

Nickel Plated Zinc

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
DE

LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 72004000 + 73002716


This circular connector is designed for robust electrical connections in various industrial applications. Featuring a compact M23 size, this female socket connector supports 12 contacts and is ideal for panel mounting. With a durable nickel-plated zinc housing, it ensures reliability even in challenging environments. The IP68 rating indicates that this connector is waterproof and dust-tight, making it suitable for outdoor and high-moisture settings.

Features & Benefits


• Solder termination method ensures strong, lasting connections

• Gold-plated contacts enhance conductivity and resistance to corrosion

• Straight body orientation simplifies installation in limited spaces

• Safe fixing with 4 screws prevents disconnections during use

• Designed for high current applications up to 7.0A

Applications


• Suitable for servo drives and assemblies in industrial machinery

• Ideal for measurement and control technology setups

• Used in plant engineering for reliable connections

• Effective in wind energy installations for robust communication

Can it withstand extreme temperatures?


Yes, it operates from -25°C to +125°C.

Will it resist chemical exposure?


Yes, the housing offers good chemical resistance.

Is it suitable for high current applications?


Yes, it supports currents up to 7.0A.

Related links