Lapp Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP68, SIGNAL M23 Series

Bulk discount available

Subtotal (1 unit)*

$150.48

(exc. GST)

$165.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$150.48
5 - 24$145.99
25 - 49$141.45
50 - 99$138.46
100 +$135.47

*price indicative

RS Stock No.:
219-217
Mfr. Part No.:
44420040 + 73002752
Brand:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Circular Connector

Number of Contacts

7

Mount Type

Cable

Current

14A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Orientation

Straight

Series

SIGNAL M23

Coding

N

Minimum Operating Temperature

-25°C

Mating Type

Keyed

Shell Size

M23

Termination Type

Solder

Maximum Operating Temperature

125°C

Housing Material

Nickel Plated Zinc

Standards/Approvals

DIN EN 61984

Contact Plating

Gold

Contact Material

Copper

COO (Country of Origin):
DE

LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 44420040 + 73002752


This circular connector is designed for integration in various electrical applications. The 7-contact female socket connector features a robust cable mount design, ensuring performance in various environments. With a nickel-plated zinc housing and a maximum operating temperature of +125°C, it maintains functionality even under tough conditions, making it suitable for industrial use.

Features & Benefits


• IP68 rating ensures protection against dust and water

• Solder termination provides secure and stable connections

• Keyed design prevents mismating for enhanced safety

• High current rating of 14.0A accommodates significant loads

• Integrated strain relief enhances durability and reduces wear

Applications


• Used in servo drives and assemblies for automation

• Suitable for measurement and control technology

• Ideal for plant and mechanical engineering purposes

• Applied in wind energy systems and related sectors

Can it withstand harsh weather conditions?


Yes, it has an IP68 rating for water and dust protection.

Will it work in high-temperature environments?


Yes, it is rated for use between -25°C and +125°C.

Is it compatible with other connectors?


The keyed design prevents mismating with incompatible connectors.

Can it be used in chemical environments?


It offers good chemical resistance, suitable for various applications.

Related links