Lapp Circular Connector, 9 Contacts, Panel Mount, M23 Connector, Socket, Female, IP68, SIGNAL M23 Series
- RS Stock No.:
- 219-201
- Mfr. Part No.:
- 72004000 + 73002740
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$27.35
(exc. GST)
$30.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.35 |
| 5 - 24 | $26.89 |
| 25 - 49 | $26.01 |
| 50 + | $25.33 |
*price indicative
- RS Stock No.:
- 219-201
- Mfr. Part No.:
- 72004000 + 73002740
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Circular Connector | |
| Number of Contacts | 9 | |
| Mount Type | Panel Mount | |
| Current | 7A | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | SIGNAL M23 | |
| Orientation | Straight | |
| Coding | N | |
| Voltage | 150.0V | |
| Mating Type | Keyed | |
| Shell Size | M23 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Solder | |
| Housing Material | Nickel Plated Zinc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Pole Format | 9 | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Circular Connector | ||
Number of Contacts 9 | ||
Mount Type Panel Mount | ||
Current 7A | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series SIGNAL M23 | ||
Orientation Straight | ||
Coding N | ||
Voltage 150.0V | ||
Mating Type Keyed | ||
Shell Size M23 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Solder | ||
Housing Material Nickel Plated Zinc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Pole Format 9 | ||
Contact Plating Gold | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 72004000 + 73002740
This circular connector provides a robust solution for servo cables and encoders, designed for panel mounting. It features a female socket and a durable design suitable for various environments. The connector operates efficiently over a temperature range of -25°C to +125°C and is constructed from nickel-plated zinc, ensuring durability and chemical resistance.
Features & Benefits
• IP68 rating ensures waterproof protection
• Gold plated connector pins enhance conductivity
• Solder termination method provides secure connections
• Keyed mating design prevents misalignment
• Permanent vibration protection increases reliability
• Safe fixing with four screws simplifies installation
Applications
• Ideal for plant and automation
• Used in measurement and control technology
• Suitable for servo drives and assemblies
• Crucial for wind energy applications
Can it resist harsh environmental conditions?
Yes, it has an IP68 rating for protection.
Is it suitable for high current applications?
Yes, it supports up to 7.0A current rating.
Will it protect against interference signals?
Yes, it is designed to minimise signal interference.
Related links
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
