Lapp Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP68, SIGNAL M23 Series
- RS Stock No.:
- 219-166
- Mfr. Part No.:
- 44420040 + 73028500
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$50.34
(exc. GST)
$55.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 07 July 2026
- Plus 10 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.34 |
| 10 - 24 | $49.91 |
| 25 - 49 | $48.48 |
| 50 - 99 | $46.64 |
| 100 + | $45.32 |
*price indicative
- RS Stock No.:
- 219-166
- Mfr. Part No.:
- 44420040 + 73028500
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Circular Connector | |
| Number of Contacts | 17 | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 7A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SIGNAL M23 | |
| Voltage | 50.0V | |
| Coding | N | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M23 | |
| Termination Type | Solder | |
| Mating Type | Keyed | |
| Maximum Operating Temperature | 125°C | |
| Housing Material | Nickel Plated Zinc | |
| Standards/Approvals | DIN EN 61984 | |
| Pole Format | 17 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Circular Connector | ||
Number of Contacts 17 | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 7A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SIGNAL M23 | ||
Voltage 50.0V | ||
Coding N | ||
Minimum Operating Temperature -25°C | ||
Shell Size M23 | ||
Termination Type Solder | ||
Mating Type Keyed | ||
Maximum Operating Temperature 125°C | ||
Housing Material Nickel Plated Zinc | ||
Standards/Approvals DIN EN 61984 | ||
Pole Format 17 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 44420040 + 73028500
This circular connector is designed for high-performance applications, particularly in automation and electronics. The M23 connector features a sturdy construction with a nickel-plated zinc housing, ensuring durability and resistance to harsh environments. It has a solder termination method and a male plug configuration. The operating temperature range is from -25°C to +125°C, making it suitable for various industrial applications.
Features & Benefits
• IP68 rating offers protection against dust and water
• 17 pin configuration facilitates reliable electrical connections
• Robust nickel plated zinc body ensures durability
• Keyed mating design prevents accidental disconnection
• Low-resistance contact supports optimal signal integrity
• High-temperature resilience suitable for various environments
Applications
• Used for servo drives in industrial automation
• Functions effectively in measurement and control technology
• Ideal for encoders and servo cables in wind energy
• Supports mechanical and plant solutions
Can it withstand exposure to chemicals?
Yes, it has good chemical resistance.
Is it suitable for outdoor applications?
Yes, the IP68 rating makes it suitable for outdoor use.
Can it be used for cable extensions?
Yes, it is designed for M23 cable couplings.
Related links
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Industrial Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Plug IP68, SIGNAL M23 Series
