Lapp Circular Connector, 9 Contacts, Cable, M23 Connector, Plug, Male, IP68, SIGNAL M23 Series
- RS Stock No.:
- 218-983
- Mfr. Part No.:
- 44420040 + 73002744
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$64.66
(exc. GST)
$71.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $64.66 |
| 10 - 24 | $63.53 |
| 25 - 49 | $60.78 |
| 50 - 99 | $59.50 |
| 100 + | $58.22 |
*price indicative
- RS Stock No.:
- 218-983
- Mfr. Part No.:
- 44420040 + 73002744
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Number of Contacts | 9 | |
| Product Type | Circular Connector | |
| Mount Type | Cable | |
| Connector Size | M23 | |
| Current | 7A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SIGNAL M23 | |
| Coding | N | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Shell Size | M23 | |
| Mating Type | Keyed | |
| Housing Material | Nickel Plated Zinc | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 61984 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Number of Contacts 9 | ||
Product Type Circular Connector | ||
Mount Type Cable | ||
Connector Size M23 | ||
Current 7A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SIGNAL M23 | ||
Coding N | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Shell Size M23 | ||
Mating Type Keyed | ||
Housing Material Nickel Plated Zinc | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 61984 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
LAPP SIGNAL M23 Series Circular Connector, M23 Connector size, IP68 - 44420040 + 73002744
This circular connector is designed for robust applications in automation and electronics. With a compact M23 size, it features 9 contacts and a male plug solder termination method. This connector features 9 contacts, making it suitable for power and signal transmission in harsh environments. Its rugged design includes a metal housing and an integrated EMC cable gland, ensuring optimal shielding and strain relief. These connectors are often used in mechanical and plant engineering, wind energy systems, and other applications requiring reliable and durable electrical connections.
Features & Benefits
• High current circular connectors support up to 7.0A
• Nickel plated zinc connectors enhance durability and longevity
• Brass contact connectors maintain conductivity and reduce corrosion
• Keyed circular connectors prevent misalignment during coupling
Applications
• Used for servo cables and encoders
• Suitable for mechanical and plant engineering settings
• Ideal for measurement and control technology
• Utilised in wind energy applications
Can it withstand extreme temperatures?
Yes, it operates between -25°C and +125°C.
Is it suitable for outdoor use?
Yes, the IP68 rating ensures protection against water and dust.
Will it provide adequate EMC protection?
Yes, it features low-resistance screen contact for optimum shielding.
Related links
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Circular Connector Cable Socket IP68, SIGNAL M23 Series
- Lapp Industrial Circular Connector Cable Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Plug IP68, SIGNAL M23 Series
- Lapp Circular Connector Panel Mount Socket IP68, SIGNAL M23 Series
