- RS Stock No.:
- 218-8327
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 218-8327
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Feedthrough Connector Slim Blanking Plates
From RS PRO a range of slim feedthrough blanking plates compatible with standard rectangular cut-outs and ideal in cable management solution. These plates are used as temporary connector covers or for isolating connector spaces that are no longer in use.
Features and Benefits
Fits standard cut-out
Various hole mounting options
No soldering or punch termination
Low rear profile
Various hole mounting options
No soldering or punch termination
Low rear profile
Material
Insert: ABS
Plastic Frame: Polyamide UL94 V-2
Plastic Frame: Polyamide UL94 V-2
Variants
Applications
Cable management
Feedthrough connectors
Feedthrough connectors
Why would you choose RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Accessory Type | Blanking Plate |
For Use With | Feedthrogh Connector |
Series | FT |
Related links
- RS PRO Blanking Plate for use with Feedthrogh Connector
- RS PRO Blanking Plate for use with Feed Through Connector
- RS PRO Panel Blanking Plate for use with XLR Feedthrough Data Connector
- Weidmüller Insert Plate for use with FrontCom Vario Frames
- Hirose, TM-P Guide Plate for use with TM31P Modular Plug Connectors
- Switchcraft, EH Blanking Plate for use with Patch Panel Port
- ABB Blanking Plate for use with MCB
- RS PRO Panel Blanking Plate with Plain Hole for use with FT Series...