RS PRO Straight, Panel Mount, Socket to Socket Type B to A 2.0 USB Connector
- RS Stock No.:
- 218-8305
- Brand:
- RS PRO
39 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$15.40
(exc. GST)
$16.94
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $15.40 |
5 - 24 | $14.78 |
25 + | $12.16 |
- RS Stock No.:
- 218-8305
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Slim Front Mounted USB 2.0 B-A
Introducing from RS PRO a range of high-quality USB Type B-A connectors with female to female gender connections. These USB 2.0 connectors take up minimal space and are perfect for custom USB port interface configurations that include rack panels, enclosures, and electronic equipment. USB connectors are commonly used in audio & video applications such a television, DVDs, and computers.
Features and Benefits
• USB 2.0 Connector
• Type B to A, female receptacle
• Metal frame feedthrough
• Standard rectangular cut-out
• Optional hole mounting
• Use standard cable for each connector style
• Low rear profile ideal for applications with minimal space
• No soldering or punch termination
• Compatible with standard USB cables
• Type B to A, female receptacle
• Metal frame feedthrough
• Standard rectangular cut-out
• Optional hole mounting
• Use standard cable for each connector style
• Low rear profile ideal for applications with minimal space
• No soldering or punch termination
• Compatible with standard USB cables
Material
• Insert: ABS UL94 HB
• Plastic Frame: Polyamide UL94 V2
• Shell: Nickel-plated steel
• Contacts: Gold Plated
• Plastic Frame: Polyamide UL94 V2
• Shell: Nickel-plated steel
• Contacts: Gold Plated
Variants
Specifications
• Voltage rating: 30V AC
• Current rating: 1.5 A max
• Contact resistance: 50mΩ max
• Insulation resistance: 20MΩ min
• Dielectric withstanding voltage: 500V AC
• Operating Temperature: -20°C to 50°C
• Current rating: 1.5 A max
• Contact resistance: 50mΩ max
• Insulation resistance: 20MΩ min
• Dielectric withstanding voltage: 500V AC
• Operating Temperature: -20°C to 50°C
FAQs
How do you Identify USB 2.0 & USB 3.0?
• USB white plug is USB 2.0
• USB blue plug is USB 3.0
• USB blue plug is USB 3.0
What does USB stand for?
• USB (Universal Serial Bus) is an industrial standard that indicates the spec of cables & connectors, power supply and communication interfaces.
Applications
• Audio & Video Equipment
• Computers
• Custom Electrical Enclosures
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Gender | Female to Female |
USB Type | B to A |
Mounting Type | Panel Mount |
Termination Method | Plug In |
USB Version | 2.0 |
Body Orientation | Straight |
Number of Ports | 2 |
Current Rating | 1.5A |
Voltage Rating | 30 V ac |
Series | FT |
Contact Material | Gold Plated |
Related links
- RS PRO Straight, Panel Mount, Socket to Socket Type B to A 2.0 USB...
- RS PRO Straight, Panel Mount, Socket to Socket Type B to B 2.0 USB...
- RS PRO Straight, Panel Mount, Socket to Socket Type A to B 2.0 USB...
- RS PRO Straight, Panel Mount, Socket to Socket Type A to A 2.0 USB...
- RS PRO Straight, Panel Mount, Socket to Socket Type B to A 2.0...
- RS PRO Straight, Panel Mount, Socket to Socket Type B to B 2.0...
- RS PRO Straight, Panel Mount, Socket to Socket Type B to A 3.0 USB...
- RS PRO Straight, Panel Mount, Socket to Socket Type B to A 3.0...